STMicroelectronics STTH30R02DJF

200 V, 30 A High Effiency Ultrafast Diode
Production

Technical Specifications

Technical
Forward Current30 A
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Manufacturer Package IdentifierPowerFLAT5x6
Peak Reverse Current10 µA
Dimensions
Height1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH30R02DJF.

Descriptions

Descriptions of STMicroelectronics STTH30R02DJF provided by its distributors.

200 V, 30 A High Effiency Ultrafast Diode
Ciiva Crawler
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Forward Current30 A
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Manufacturer Package IdentifierPowerFLAT5x6
Peak Reverse Current10 µA
Dimensions
Height1 mm