STMicroelectronics STTH3003CW

Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountRadial, Through Hole
Number of Pins3
Technical
Average Rectified Current15 A
Current Rating30 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)140 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current140 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current140 A
Peak Reverse Current40 µA
Recovery Time40 ns
Reverse Recovery Time40 ns
Reverse Voltage300 V
Schedule B8541100080
Voltage Rating (DC)300 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3003CW.

Factory Futures
Datasheet5 pages24 years ago
Farnell
Datasheet5 pages24 years ago
Jameco
Datasheet6 pages15 years ago
iiiC
Datasheet5 pages24 years ago

Inventory History

3 month trend:
+25.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH3003CW.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH3003CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
Rectifier Diode Switching 300V 30A 40ns 3-Pin(3+Tab) TO-247 Tube
STTH3003CW Series 300 V 15 A High Frequency Secondary Rectifier - TO-247-3
Ultrafast Recovery Rectifier Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30-03CW

Technical Specifications

Physical
Case/PackageTO-247
MountRadial, Through Hole
Number of Pins3
Technical
Average Rectified Current15 A
Current Rating30 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)140 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Voltage (DC)300 V
Max Surge Current140 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current140 A
Peak Reverse Current40 µA
Recovery Time40 ns
Reverse Recovery Time40 ns
Reverse Voltage300 V
Schedule B8541100080
Voltage Rating (DC)300 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3003CW.

Factory Futures
Datasheet5 pages24 years ago
Farnell
Datasheet5 pages24 years ago
Jameco
Datasheet6 pages15 years ago
iiiC
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant