STMicroelectronics STTH2R02U

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current3 µA
PolarityStandard
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage200 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)200 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02U.

TME
Datasheet9 pages18 years ago
Arrow Electronics
Datasheet9 pages18 years ago
element14 APAC
Datasheet13 pages5 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+3.56%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.173
Stock
5,540,475
1,020,374
Authorized Distributors
10
10
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH2R02U.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH2R02U provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode Switching 200V 2A 30ns 2-Pin SMB T/R
DIODE, ULTRAFAST, 2A, 200V; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Diode Configuration:Single; VF
Rectifier, 200V, 2A, Smb; Repetitive Peak Reverse Voltage:200V; Average Forward Current:2A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:30Ns; Forward Surge Current:75A; Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STTH2R02U
DIODE, ULTRAFAST, 2A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 17ns; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current If @ Vf: 2A; Current Ifsm: 180A; Current Ir Max: 0.00002µA; Diode Type: Fast Recovery; Forward Voltage: 1V; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 23ns; Reverse Voltage Vr Max: 200V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current3 µA
PolarityStandard
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage200 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)200 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02U.

TME
Datasheet9 pages18 years ago
Arrow Electronics
Datasheet9 pages18 years ago
element14 APAC
Datasheet13 pages5 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant