STMicroelectronics STTH2R02AFY

Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-128 FLAT T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage830 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current800 nA
Reverse Recovery Time20 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02AFY.

Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-26.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH2R02AFY.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH2R02AFY provided by its distributors.

Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-128 FLAT T/R
Rectifier Diode Switching 200V 2A 20ns Automotive 2-Pin SOD-128F T/R
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon
RECTIFIER, 2A, 200V, SOD-128; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.02V; Reverse Recovery Time trr Max: 20ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: SOD-128; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2R02AFY.

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage830 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current800 nA
Reverse Recovery Time20 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02AFY.

Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant