STMicroelectronics STTH112UFY

Rectifier Diode Switching 1.2KV 1A 75ns Automotive 2-Pin SMB Flat T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.9 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Manufacturer Package IdentifierSMBflat
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
Recovery Time53 ns
Reverse Recovery Time75 ns
Reverse Voltage (DC)1.2 kV
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112UFY.

Newark
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+425%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH112UFY.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH112UFY provided by its distributors.

Rectifier Diode Switching 1.2KV 1A 75ns Automotive 2-Pin SMB Flat T/R
STTH112-Y Series 1200 V 1 A Automotive Ultrafast Rectifier - SMBflat
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon
RECT, FAST, 1.2KV, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.9V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 18A; Operating Temperature Max: 175°C; Diode Case Style: DO-221AA; No. of Pins: 2 Pin; Product Range: STTH1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH112UFY.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.9 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Manufacturer Package IdentifierSMBflat
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
Recovery Time53 ns
Reverse Recovery Time75 ns
Reverse Voltage (DC)1.2 kV
Schedule B8541100080
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112UFY.

Newark
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant