STMicroelectronics STTH112U

HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.9 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1.2 kV
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)1.2 kV
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112U.

element14 APAC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
element14
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+246%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH112U.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH112U provided by its distributors.

HIGH VOLTAGE ULTRAFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
STTH112 Series 1 A 1.65 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AA
Rectifier Diode Switching 1.2KV 1A 75ns 2-Pin SMB T/R
DIODE, FAST, 1A, 1.2KV, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.65V; Reverse Recovery Time trr Max: 75ns; Forward Surge Curren
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.9 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 18 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.9 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1.2 kV
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)1.2 kV
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112U.

element14 APAC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
element14
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant