STMicroelectronics STTH112A

Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.65 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1.2 kV
Schedule B8541100080
Voltage Rating (DC)1.2 kV
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112A.

element14 APAC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
TME
Datasheet8 pages18 years ago
Datasheet7 pages11 years ago
iiiC
Datasheet8 pages18 years ago
Nu Horizons
Datasheet7 pages18 years ago
Mouser
Datasheet7 pages19 years ago
DigiKey
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+354%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STTH112A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STTH112A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
Ultrafast Diode, 1.2 kV, 1 A, Single, 1.9 V, 75 ns, 18 A, DO-214AC (SMA), 2 Pins
STTH112 Series 1 A 1.65 V 75 ns High Voltage Ultrafast Rectifier - DO-214AC
High Voltage Ultrafast Rectifier Diode
Rectifier Diode Switching 1.2KV 1A 75ns 2-Pin SMA T/R
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.9 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 18 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH112A.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.65 V
Max Forward Surge Current (Ifsm)18 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Voltage (DC)1.2 kV
Max Surge Current18 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current18 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage1.2 kV
Schedule B8541100080
Voltage Rating (DC)1.2 kV
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH112A.

element14 APAC
Datasheet8 pages18 years ago
Newark
Datasheet8 pages18 years ago
TME
Datasheet8 pages18 years ago
Datasheet7 pages11 years ago
iiiC
Datasheet8 pages18 years ago
Nu Horizons
Datasheet7 pages18 years ago
Mouser
Datasheet7 pages19 years ago
DigiKey
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant