Optronics STSTOM3DPU2

PATCHCORD, 2M, ST-ST, 50/125µM; Core Diameter:50µm; Cladding Diameter:125µm; Fibre Type:Multimode OM3; SVHC:No SVHC; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1300290 0 ··
SGD
19.92 17.53 14.10 14.10 14.10
Farnell
1300290 0 ··
PLN
39.35 33.64 26.88 26.88 26.88

Descriptions

PATCHCORD, 2M, ST-ST, 50/125µM; Core Diameter:50µm; Cladding Diameter:125µm; Fibre Type:Multimode OM3; SVHC:No SVHC; Approval Bodies:IEC 874-14; Colour:Purple; Connector Type A:ST; Connector Type B:ST; Length:2m; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Output Type:Duplex
Farnell
PATCHCORD, 2M, ST-ST, 50/125µM; Cable Assembly Type:Fibre Optic; Cable Length - Metric:2m; Jacket Colour:Purple; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC 874-14; Cable Length:2m; Cladding Diameter:125µm; Colour:Purple; Connector Type A:ST; Connector Type B:ST; Core Diameter:50µm; Fibre Diameter:50µm; Fibre Type:Multimode; Length:2m; No. of Fibres:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Duplex
element14 APAC

Technical Specifications

Color Violet
Size-Length 2 m
REACH SVHC Compliance No SVHC
Cable Length 2 m

Images

Alternate Names

OPTRONICS TECHNOLOGIES SA STSTOM3DPU2
Optronics Inc STSTOM3DPU2

Search for other parts like STSTOM3 »