Sponsored
SIMILAR Equivalent to STMicroelectronics STS2DPFS20V
Texas Instruments TPS1101DRG4
Single P-channel Enhancement-Mode MOSFET 8-SOIC

STMicroelectronics STS2DPFS20V

P-Channel 20V - 0.14 Ohm - 2A SO-8 2.7V-DRIVE STripFET(TM) MOSFET PLUS SCHOTTKY RECTIFIER


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
STS2DPFS20V 7 ··
Ewing Components
STS2DPFS20V 9,500 Send RFQ »
Abacus Technologies
STS2DPFS20V 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
STS2DPFS20V Contact Send RFQ »
North Star Micro
STS2DPFS20V Contact ··

Descriptions

P-Channel 20V - 0.14 Ohm - 2A SO-8 2.7V-DRIVE STripFET(TM) MOSFET PLUS SCHOTTKY RECTIFIER
STMicroelectronics

Technical Specifications

Mounting Type Surface Mount
Power Dissipation 2 W
Drain to Source Voltage (Vds) 20 V
Lifecycle Status Obsolete
Continuous Drain Current (Ids) 2.5 A
Rise Time 30 ns
Case / Package / Footprint SOIC
RoHS Compliant
Breakdown Voltage [Gate to Source] -12 V (min) - 12 V (max)
Number of Pins 8
Voltage Rating (DC) -20 V
Breakdown Voltage (Drain to Source) 20 V
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 200 mΩ
Polarity P-Channel
Current Rating -2.5 A

Documents

Digi-Key
Datasheet 8 pages 14 years ago
Arrow
Datasheet 8 pages 14 years ago
Nu Horizons
Datasheet 8 pages 14 years ago

Alternate Names

ST MICRO STS2DPFS20V
STM STS2DPFS20V
SGS STS2DPFS20V
SGS THOMSON STS2DPFS20V
INMOS STS2DPFS20V
SGS THOMPSON STS2DPFS20V
SESCOSEM STS2DPFS20V
STMICR STS2DPFS20V
ST8 STS2DPFS20V
STMICROE STS2DPFS20V
WAFERSCALE STS2DPFS20V
SGS-ATES STS2DPFS20V
ST/SGS STS2DPFS20V
ST MICROELECTRONICS SEMI STS2DPFS20V
THOMS STS2DPFS20V
ST MIC STS2DPFS20V
SGST STS2DPFS20V
STMICROELECTRON STS2DPFS20V
WAFERSCALE INTEGRATION INC STS2DPFS20V
SGS-Thomson Microelectronics STS2DPFS20V
STMICROELECT STS2DPFS20V
SGS THOMP STS2DPFS20V
SGS/ST STS2DPFS20V
FAROUDJA STS2DPFS20V
STMICROEL STS2DPFS20V
ST Microeletronics STS2DPFS20V

Search for other parts like STS2 »