STMicroelectronics STS11NF30L

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.0085 Ohm; Id 11A; SO-8; Pd 2.5W; Vgs +/-18V; -55
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)18 V
Input Capacitance1.44 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max10.5 mΩ
Rise Time39 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time23 ns
Turn-On Delay Time22 ns
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS11NF30L.

Future Electronics
Datasheet12 pages18 years ago
Datasheet12 pages18 years ago
Nu Horizons
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Upverter
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
DigiKey
Datasheet12 pages18 years ago
Farnell
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-0.99%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STS11NF30L.

Related Parts

Descriptions

Descriptions of STMicroelectronics STS11NF30L provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.0085Ohm;ID 11A;SO-8;PD 2.5W;VGS +/-18V;-55
N-Channel 30V - 0.009 Ohm - 11A - SO-8 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
30 V-11 A-0.0085 OHM SO-8 N-CHANNEL LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL MOSFET, 30V, 11A, SOIC, FULL REEL; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:11A; On Resistance Rds(on):0.0085ohm; Transistor Mounting:Surface Mount; Threshold Voltage Vgs:1V RoHS Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance @ Vgs = 4.5V:19mohm; On State resistance @ Vgs = 10V:10.5mohm; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Power Dissipation Ptot Max:2.5W; Pulse Current Idm:44A; Row Pitch:6.3mm; SMD Marking:STS11NF30L; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STS11NF30L.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)18 V
Input Capacitance1.44 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Power Dissipation2.5 W
Rds On Max10.5 mΩ
Rise Time39 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time23 ns
Turn-On Delay Time22 ns
Voltage Rating (DC)30 V
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STS11NF30L.

Future Electronics
Datasheet12 pages18 years ago
Datasheet12 pages18 years ago
Nu Horizons
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago
Upverter
Datasheet13 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
DigiKey
Datasheet12 pages18 years ago
Farnell
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant