STMicroelectronics STRVS248X02C

TVS Diodes / ESD Suppressors Rep Volt Suppressor TVS 248V Ipp 2A
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage210 V
Clamping Voltage248 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current500 nA
Max Surge Current2 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage188 V
PackagingDigi-Reel®
Peak Pulse Current2 A
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STRVS248X02C.

STMicroelectronics
Datasheet14 pages11 years ago
Datasheet13 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STRVS248X02C.

Related Parts

Descriptions

Descriptions of STMicroelectronics STRVS248X02C provided by its distributors.

TVS Diodes / ESD Suppressors Rep Volt Suppressor TVS 248V Ipp 2A
Diode TVS Single Uni-Dir 171V 2-Pin DO-214AB T/R
TVS diode uni directional,clamp 248V SMC
ST Repetitive Voltage Suppressor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage210 V
Clamping Voltage248 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current500 nA
Max Surge Current2 A
Min Breakdown Voltage190 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage188 V
PackagingDigi-Reel®
Peak Pulse Current2 A
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage190 V
Reverse Standoff Voltage171 V
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STRVS248X02C.

STMicroelectronics
Datasheet14 pages11 years ago
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant