STMicroelectronics STR710FZ2T6

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
STR710FZ2T6 8,040 Buy Now »
USD
10.48 10.48 10.48
STR710FZ2T6 157 Buy Now »
USD
10.65 10.65 10.65 10.65
Arrow
STR710FZ2T6 157 Buy Now »
USD
11.63 11.10 10.32 10.20 10.20
Avnet
STR710FZ2T6 0 ··
USD
17.21 15.82 12.91 12.91 12.91
Digi-Key
497-4511-ND 1,048 Buy Now »
USD
17.75 16.31 13.78 11.24 11.24
Newark
72K6061 117 Buy Now »
USD
17.35 14.68 10.34 8.02 7.43
Mouser
511-STR710FZ2T6 362 Buy Now »
USD
17.74 16.31 13.77 12.20 12.20
Future Electronics
STR710FZ2T6 511 Buy Now »
USD
10.57 10.57 10.57 10.57 10.57
Farnell
1094480 117 Buy Now »
GBP
17.33 14.16 12.41 11.01 11.01
element14 APAC
1094480 117 Buy Now »
SGD
28.69 26.38 22.27 17.60 17.60
Rutronik
ICMCU13085 61 Buy Now »
EUR
14.95 10.41 10.41
Avnet Europe
STR710FZ2T6 2,420 Buy Now »
EUR
15.13 11.01 10.09 8.65 8.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200503231 157 Buy Now »
JPY
1850.00 1430.00 1130.00 1130.00 1130.00
Jameco
2066564 149 Buy Now »
USD
19.75 18.15 17.05 17.05 17.05
Quest
STR710FZ2T6 4 Buy Now »
USD
16.80 12.60 12.60 12.60 12.60
Express Electronics
STR710FZ2T6 59 Buy Now »
EarthTron
STR710FZ2T6 333 ··
Abtronics
STR710FZ2T6 5 ··
Chip 1 Exchange
STR710FZ2T6 Yes ··
SIE
STR710FZ2T6 20,052 ··
Ewing Components
STR710FZ2T6 7,102 Send RFQ »
4 Star Electronics
STR710FZ2T6 5 Send RFQ »
Abacus Technologies
STR710FZ2T6 30 ··
GreenTree Electronics
STR710FZ2T6 4,820 Send RFQ »
Schukat
STR710FZ2T6 105 Buy Now »
EUR
10.85 9.15 8.00 8.00 8.00
RS Components
5266946 78 Buy Now »
GBP
11.86 11.20 9.21 9.21 9.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
STR710FZ2T6 Contact ··
USD
17.71 17.71 17.71 17.71 17.71
Touchstone Systems
STR710FZ2T6 Contact Send RFQ »
North Star Micro
STR710FZ2T6 Contact ··
XS Micro
STR710FZ2T6 Contact ··
SemiconductorPLUS
STR710FZ2T6 Contact ··

Descriptions

IC MCU 32BIT 256KB FLASH 144TQFP
Digi-Key
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 144-Pin LQFP Tray
Chip One Stop Japan
MCU, 32BIT, ARM7TDMI, 66MHZ, TQFP-144
Farnell
STR710FZ2T6 16bit microcontroller 16MHz
RS Components
IC MCU ARM7 TDMI 256K 144TQFP - STR710FZ2T6
iiiC
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 144-Pin LQFP Tray
Jameco
MCU, 32BIT, ARM7TDMI, 66MHZ, TQFP-144
element14 APAC
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 144-Pin LQFP Tray
Avnet
ARM 7 256K TQFP144 85°C
Rutronik
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 144-Pin LQFP Tray
Verical
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STMicroelectronics
MC 32bit 3,3V 272kB Flash 66MHz LQFP144
Schukat
32 Bit Microcontroller, STR7 Series, ARM7TDMI, 66 MHz, 256 KB, 64 KB, 144, TQFP
Newark
STR710 Series 32-bit 256 kB Flash 64 kB RAM ARM Microcontroller - LQFP-144
Future Electronics

Technical Specifications

Lifecycle Status Active
RAM Memory Size 65.536 kB
Clock Speed 66 MHz 66 MHz (max)
Mounting Type Surface Mount
RoHS Compliant
Access Time 66 µs
REACH SVHC Compliance No SVHC
Core Sub-Architecture ARM7
Case / Package / Footprint TQFP
Supply Voltage (DC) 3.3 V 3.6 V (max)
Lead-Free Status Lead Free
Packaging Tray
Number of Bits 32
FLASH Memory Size 262.144 kB
Memory Size 64 kB
Core Architecture ARM
Number of I/O Pins 48
Number of Pins 144

Documents

Future Electronics
Datasheet 78 pages 11 years ago
Datasheet 78 pages 11 years ago
Farnell
Datasheet 4 pages 11 years ago
Datasheet 50 pages 12 years ago
STMicroelectronics
Datasheet 80 pages 3 years ago
Newark
Datasheet 80 pages 3 years ago
Datasheet 75 pages 11 years ago
Datasheet 4 pages 11 years ago
Jameco
Datasheet 79 pages 7 years ago
Nu Horizons
Datasheet 77 pages 11 years ago
iiiC
Datasheet 78 pages 11 years ago

Images

Alternate Names

ST MICRO STR710FZ2T6
STM STR710FZ2T6
SGS STR710FZ2T6
SGS THOMSON STR710FZ2T6
INMOS STR710FZ2T6
SGS THOMPSON STR710FZ2T6
SESCOSEM STR710FZ2T6
STMICR STR710FZ2T6
ST8 STR710FZ2T6
STMICROE STR710FZ2T6
WAFERSCALE STR710FZ2T6
SGS-ATES STR710FZ2T6
ST/SGS STR710FZ2T6
ST MICROELECTRONICS SEMI STR710FZ2T6
THOMS STR710FZ2T6
ST MIC STR710FZ2T6
SGST STR710FZ2T6
STMICROELECTRON STR710FZ2T6
WAFERSCALE INTEGRATION INC STR710FZ2T6
SGS-Thomson Microelectronics STR710FZ2T6
STMICROELECT STR710FZ2T6
SGS THOMP STR710FZ2T6
SGS/ST STR710FZ2T6
FAROUDJA STR710FZ2T6
STMICROEL STR710FZ2T6
ST Microeletronics STR710FZ2T6

Search for other parts like STR710 »