STMicroelectronics STR2550

STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)-500 V
Collector Emitter Breakdown Voltage-500 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)500 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
hFE Min10
Max Breakdown Voltage500 V
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Dimensions
Height1.3 mm
Length3.04 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR2550.

TME
Datasheet10 pages11 years ago
STMicroelectronics
Datasheet11 pages11 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+12.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STR2550.

Related Parts

Descriptions

Descriptions of STMicroelectronics STR2550 provided by its distributors.

STR2550 Series 500 V 500 mA 500 mW Fast Switchg PNP Power Transistor - SOT-23
500V 500mW 100@50mA,10V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 500V 0.5A 500mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT 50mA High Volt PNP Neg 500V Pwr Trans
Power Bipolar, PNP, 10V, 0.01mA, SOT-23, Tape and Reel
STMicroelectronics SCT
High voltage fast-switching PNP power transistor
Transistor, BIPOL, PNP, -500V, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-500V; Transition Frequency ft:-; Power
TRANSISTOR, PNP, 500V, 0.5A, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage Max:500V; Continuous Collector Current:500mA; Power Dissipation:500mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes
TRANSISTOR, BIPOL, PNP, -500V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -500V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: -500mA; DC Current Gain hFE: 10hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR2550.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)-500 V
Collector Emitter Breakdown Voltage-500 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)500 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
hFE Min10
Max Breakdown Voltage500 V
Max Collector Current500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Dimensions
Height1.3 mm
Length3.04 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR2550.

TME
Datasheet10 pages11 years ago
STMicroelectronics
Datasheet11 pages11 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant