STMicroelectronics STPS8L30B-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)30 V
Max Surge Current75 A
Manufacturer Package IdentifierSTPS8L30B-TR
Min Operating Temperature-65 °C
Output Current8 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current1 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)30 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8L30B-TR.

Factory Futures
Datasheet7 pages18 years ago
Newark
Datasheet7 pages18 years ago
Datasheet9 pages7 years ago
iiiC
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+292%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS8L30B-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS8L30B-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
Rectifier Diode Schottky 30V 8A Automotive 3-Pin(2+Tab) DPAK T/R
STPS8L30 Series 30 V 8 A Surface Mount Power Schottky Rectifier - TO-252-3
SCHOTTKY RECTIFIER, 8A, 30V, D-PAK; Diode Type:Schottky; Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current
SCHOTTKY RECTIFIER, 8A, 30V, TO-252; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
Configuration = Single / Peak Average Forward Current (If(AV)) A = 8 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 490 / Reverse Current Max. mA = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS8L30B-TR.

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 mA
Max Reverse Voltage (DC)30 V
Max Surge Current75 A
Manufacturer Package IdentifierSTPS8L30B-TR
Min Operating Temperature-65 °C
Output Current8 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current1 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)30 V
Dimensions
Height2.4 mm
Length6.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS8L30B-TR.

Factory Futures
Datasheet7 pages18 years ago
Newark
Datasheet7 pages18 years ago
Datasheet9 pages7 years ago
iiiC
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant