STMicroelectronics STPS3L40UF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
Dimensions
Height1.1 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L40UF.

Future Electronics
Datasheet9 pages11 years ago
Components Direct
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-3.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS3L40UF.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS3L40UF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AA
Rectifier Diode, Single, 40 V, 3 A, 500 Mv, 75 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS3L40UF
Rectifier Diode Schottky 40V 3A 2-Pin SMB Flat T/R
DIODE, SCHOTTKY, 3A, 40V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Su
Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Current (If) A = 3 / Configuration = Single / Forward Voltage (Vf) mV = 400 / Reverse Current uA = 100 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SMBF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.6 / Width mm = 4 / Height mm = 1.1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
Dimensions
Height1.1 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L40UF.

Future Electronics
Datasheet9 pages11 years ago
Components Direct
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant