STMicroelectronics STPS3L25S

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 25V V(RRM), Silicon, DO-214AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)25 V
Max Reverse Leakage Current90 µA
Max Reverse Voltage (DC)25 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current90 µA
PolarityStandard
Voltage Rating (DC)25 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L25S.

Upverter
Datasheet5 pages20 years ago
STMicroelectronics
Datasheet5 pages20 years ago
Future Electronics
Datasheet28 pages7 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Components Direct
Datasheet4 pages24 years ago
iiiC
Datasheet5 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.144
$ 0.103
$ 0.573
$ 0.24
$ 0.154
$ 0.179
Stock
201,760
122,261
173,930
140,884
201,725
127,837
123,143
Authorized Distributors
0
5
5
4
4
4
4
Mount
Surface Mount
-
-
-
-
-
-
Case/Package
SMC
SMC
-
SMC
-
-
SMC
Forward Voltage
490 mV
-
-
-
-
-
-
Reverse Voltage (DC)
-
-
-
-
-
-
-
Average Rectified Current
3 A
-
-
-
-
-
-
Max Reverse Leakage Current
90 µA
-
-
-
-
-
-
Reverse Recovery Time
-
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS3L25S.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS3L25S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 25V V(RRM), Silicon, DO-214AB
Low Drop Power Schottky Rectifier
Diode Schottky 25V 3A 2-Pin SMC T/R
Schottky Diodes & Rectifiers 3.0 Amp 25 Volt
French Electronic Distributor since 1988
STMICROELECTRONICS STPS3L25S RECTIFIERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage490 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)25 V
Max Reverse Leakage Current90 µA
Max Reverse Voltage (DC)25 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current90 µA
PolarityStandard
Voltage Rating (DC)25 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L25S.

Upverter
Datasheet5 pages20 years ago
STMicroelectronics
Datasheet5 pages20 years ago
Future Electronics
Datasheet28 pages7 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Components Direct
Datasheet4 pages24 years ago
iiiC
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant