STMicroelectronics STPS30SM60SG-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 60V V(RRM), Silicon, TO-263AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current30 A
Element ConfigurationCommon Anode
Forward Current30 A
Forward Voltage615 mV
Max Forward Surge Current (Ifsm)600 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 A
Peak Reverse Current135 µA
Schedule B8541100080
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM60SG-TR.

Upverter
Datasheet9 pages18 years ago
element14 APAC
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+14.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS30SM60SG-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS30SM60SG-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 60V V(RRM), Silicon, TO-263AB
STPS30SM60S Series 60 V 30 A Surface Mount Power Schottky Rectifier - D2PAK-3
Rectifier Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R
DIODE, SCHOTTKY, 30A, 60V ,D2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 30A; Forward Voltage VF Max: 615mV; Forward Surge Current Ifsm Max: 600A; Operating Temperature Max: 150°C; Diode Case Style: TO-263; No. of Pins: 3Pins; Product Range: STPS3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS30SM60SG-TR.

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current30 A
Element ConfigurationCommon Anode
Forward Current30 A
Forward Voltage615 mV
Max Forward Surge Current (Ifsm)600 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current600 A
Peak Reverse Current135 µA
Schedule B8541100080
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30SM60SG-TR.

Upverter
Datasheet9 pages18 years ago
element14 APAC
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant