STMicroelectronics STPS2L60A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)60 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L60A.

element14 APAC
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
element14
Datasheet9 pages18 years ago
Farnell
Datasheet9 pages18 years ago
DigiKey
Datasheet6 pages19 years ago
TME
Datasheet13 pages5 years ago
Datasheet9 pages18 years ago
iiiC
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-6.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STPS2L60A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STPS2L60A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC
Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 600 mV
STPS2L Series Single 60 V 75 A Surface Mount Schottky Rectifier - SMA
Diode Schottky 60V 2A Automotive 2-Pin SMA T/R
60V 600mV@2A 2A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS
Power Schottky, 60V, 2A, SMA, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
SCHOTTKY RECTIFIER, 2A 60V DO-214AC; Repetitive Peak Reverse Voltage:60V; Average Forward Current:2A; Diode Configuration:Single; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Forward Voltage Max:600mV; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2L60A.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)75 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)60 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current100 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)60 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2L60A.

element14 APAC
Datasheet9 pages18 years ago
Newark
Datasheet9 pages18 years ago
element14
Datasheet9 pages18 years ago
Farnell
Datasheet9 pages18 years ago
DigiKey
Datasheet6 pages19 years ago
TME
Datasheet13 pages5 years ago
Datasheet9 pages18 years ago
iiiC
Datasheet9 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant