STMicroelectronics STPS1L30A

STPS1L30 Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
STPS1L30A 120,000 Buy Now »
USD
0.038
STPS1L30A 24,540 Buy Now »
USD
0.108 0.093 0.084
Arrow
STPS1L30A**MULT1 24,440 Buy Now »
USD
0.173 0.152 0.108 0.093 0.084
Avnet
STPS1L30A 0 ··
USD
Digi-Key 3
497-6577-1-ND 26,441 Buy Now »
USD
0.370 0.300 0.205 0.115 0.115
497-6577-6-ND 26,441 Buy Now »
USD
0.370 0.300 0.205 0.115 0.115
497-6577-2-ND 25,000 Buy Now »
USD
0.090
Newark 2
50M5107 57,214 Buy Now »
USD
0.408 0.303 0.142 0.109 0.109
57P1571 0 ··
USD
0.153
Mouser
511-STPS1L30A 14,425 Buy Now »
USD
0.360 0.275 0.149 0.112 0.089
Future Electronics
STPS1L30A 10,000 Buy Now »
USD
0.086
Farnell 2
9907491RL 61,784 Buy Now »
GBP
0.195 0.195 0.110 0.078 0.061
9907491 61,784 Buy Now »
GBP
0.195 0.195 0.110 0.078 0.061
element14 APAC
9907491 61,562 Buy Now »
SGD
0.583 0.445 0.241 0.182 0.144
Avnet Europe
STPS1L30A 470,000 Buy Now »
EUR
0.054
Rutronik
DSKY4373 5,000 Buy Now »
EUR
0.041
Avnet Asia
STPS1L30A 0 ··
USD
0.180
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
STMI-0051414 4,840 Buy Now »
USD
0.204 0.092 0.092
STMI-0047692 85,000 Buy Now »
USD
0.043
Epart123
STPS1L30A 20,000 ··
USD
0.084
Bristol Electronics
STPS1L30A 1,305 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Chip One Stop Global
C1S730200476928 10,000 Buy Now »
JPY
14.80
Quest
STPS1L30A 1,044 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
EarthTron
STPS1L30A 4,364 ··
Abtronics
STPS1L30A 60 ··
C Plus Electronics
STPS1L30A Yes Send RFQ »
Chip 1 Exchange
STPS1L30A Yes ··
JieJie Electronics
STPS1L30A 35,000 ··
Abacus Technologies
STPS1L30A 6,150 ··
SIE
STPS1L30A 345,000 ··
Ewing Components
STPS1L30A 72,500 Send RFQ »
MCM Electronics
115-STPS1L30A 10 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Distrelec
STPS1L30A 8,739 Buy Now »
EUR
0.250 0.240 0.150 0.150 0.150
TME
STPS1L30A 4,690 Buy Now »
USD
0.075 0.067 0.052 0.048
RS Components
4858061 1,595 Buy Now »
GBP
0.240 0.106 0.096 0.096
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
STPS1L30A Contact Send RFQ »
North Star Micro
STPS1L30A Contact ··
SemiconductorPLUS
STPS1L30A Contact ··
XS Micro
STPS1L30A Contact ··

Descriptions

DIODE SCHOTTKY 30V 1A SMA
Digi-Key
Diode: Schottky rectifying; 30V; 1A; DO214AC
TME
Schottky barrier diode STPS1L30A SMA
RS Components
Diode Schottky 30V 1A 2-Pin SMA T/R
Avnet Asia
Diode Schottky 30V 1A Automotive 2-Pin SMA T/R
Verical
Diode Schottky 30V 1A 2-Pin SMA T/R
Avnet
Diode Schottky 30V 1A Automotive 2-Pin SMA T/R
Chip One Stop Japan
SCHOTTKY-DIODE 1A 30V SMA
Rutronik
Schottky diode [ST] STPS1L30A Schottky diode
Distrelec
Low Drop Power Schottky Rectifier
STMicroelectronics
Diode, Schottky 1A 30V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:395mV; Forward Surge Current Ifsm Max:75A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AC; Current Ifsm:75A; Forward Current If Max:1A; Junction Temperature Tj Max:150°C; Package / Case:SMA; RMS Current If:10A; Termination Type:SMD
element14 APAC
Diode Schottky 30V 1A Automotive 2-Pin SMA T/R
Chip One Stop Global
STPS1L30 Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC
Future Electronics
DO-214AC (SMA)
Epart123
; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Current, If(AV):1A; Termination Type:SMD; Package/Case:SMA; Forward Current Average:1A; Forward Voltage at If:0.3V; Current, Ifs max:75A ;RoHS Compliant: Yes
Newark
DIODE, SCHOTTKY, 1A, 30V; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:1A; Current, Ifsm:75A; Voltage, Vf Max:0.395V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SMA; No. of Pins:2; Alternate Case Style:DO-214AC; Current, If Rms:10A; Current, Ifs Max:75A; Forward Current:1A; Forward Voltage:0.3V
Farnell

Technical Specifications

Voltage Rating (DC) 30 V
Output Current 1 A (max)
Lifecycle Status Active
Mounting Type Surface Mount
Polarity Standard
Current Rating 1 A
REACH SVHC Compliance No SVHC
Number of Pins 2
RoHS Compliant
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Forward Voltage 300 mV

Documents

Future Electronics
Datasheet 7 pages 12 years ago
Mouser
Datasheet 7 pages 12 years ago
Digi-Key
Datasheet 6 pages 13 years ago

Images

Alternate Names

ST MICRO STPS1L30A
STM STPS1L30A
SGS STPS1L30A
SGS THOMSON STPS1L30A
INMOS STPS1L30A
SGS THOMPSON STPS1L30A
SESCOSEM STPS1L30A
STMICR STPS1L30A
ST8 STPS1L30A
STMICROE STPS1L30A
WAFERSCALE STPS1L30A
SGS-ATES STPS1L30A
ST/SGS STPS1L30A
ST MICROELECTRONICS SEMI STPS1L30A
THOMS STPS1L30A
ST MIC STPS1L30A
SGST STPS1L30A
STMICROELECTRON STPS1L30A
WAFERSCALE INTEGRATION INC STPS1L30A
SGS-Thomson Microelectronics STPS1L30A
STMICROELECT STPS1L30A
SGS THOMP STPS1L30A
SGS/ST STPS1L30A
FAROUDJA STPS1L30A
STMICROEL STPS1L30A
ST Microeletronics STPS1L30A

Search for other parts like STPS1 »