STMicroelectronics STP8NK100Z

STP8NK Series N-Channel 1 kV 1.85 Ohm SuperMESH™ MOSFET - TO-220-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-5021-5-ND 1,014 Buy Now »
USD
3.76 3.38 2.77 1.99 1.99
Avnet
STP8NK100Z 1,114 Buy Now »
USD
3.56 3.05 2.54 2.54 2.54
Verical 2
STP8NK100Z 5,850 Buy Now »
USD
1.64 1.64 1.64
STP8NK100Z 950 Buy Now »
USD
2.02 1.83 1.83
Arrow
STP8NK100Z 950 Buy Now »
USD
1.83 1.83
Newark 2
89K1629 34 Buy Now »
USD
3.09 2.84 2.62 2.43 2.27
86K9111 480 Buy Now »
USD
4.77 3.99 2.19 1.73 1.62
Mouser
511-STP8NK100Z 489 Buy Now »
USD
3.75 3.19 2.76 1.97 1.88
Future Electronics
STP8NK100Z 45 Buy Now »
USD
2.83 2.63 2.02 2.02
Farnell
1097115 992 Buy Now »
GBP
2.29 2.29 1.98 1.43 1.29
element14 APAC
1097115 691 Buy Now »
SGD
5.87 5.00 4.32 3.09 2.70
Avnet Europe
STP8NK100Z 2,000 Buy Now »
USD
4.68 4.68 1.70 1.44 1.34
Avnet Asia
STP8NK100Z 0 ··
USD
2.10 1.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200476672 950 Buy Now »
USD
2.50 2.12 1.97 1.95 1.95
MCM Electronics
115-STP8NK100Z 2 Buy Now »
USD
2.67 2.67 2.67 2.67 2.67
SPEC
STP8NK100Z 50 ··
Ewing Components
STP8NK100Z 39,688 Send RFQ »
Schukat
STP8NK100Z 230 Buy Now »
EUR
1.60 1.30 1.10 1.10
RS Components
9206579 150 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
STP8NK100Z Contact ··

Descriptions

MOSFET N-Ch 1KV 6.5A SuperMESH TO220
RS Components
STP8NK Series N-Channel 1 kV 1.85 Ohm SuperMESH™ MOSFET - TO-220-3
Future Electronics
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube
Verical
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:1000V; Continuous Drain Current, Id:6.5A; On Resistance, Rds(on):1.85ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
Newark
N-CHANNEL 1000V - 1.60Ohm - 6.5A - TO-220 - TO-220FP
STMicroelectronics
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220
SPEC
MOSFET, N, 1000V, 6A, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:1000V; Current, Id Cont:4.3A; Resistance, Rds On:2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.75V; Case Style:TO-220; Termination Type:Through Hole; Current, Idm Pulse:16A; Lead Spacing:2.54mm; No. of Pins:3; Power Dissipation:160W; Power, Pd:160W; Power, Ptot:160W; Resistance, Rds on @ Vgs = 10V:2ohm; SMD Marking:STP8NK100Z; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:1000V
Farnell
N-Ch+Z-Dio 1000V 6,5A 160W 1,85R TO220
Schukat
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Global
Power MOSFET Transistors N-Ch 1000 V 1.60 Ohm 6.5 A SuperMESH
Mouser
MOSFET N-CH 1000V 6.5A TO-220
Digi-Key
MOSFET, N, 1000V, 6A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:4.3A; Drain Source Voltage Vds:1kV; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:160W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:2ohm; Package / Case:TO-220; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Power Dissipation Ptot Max:160W; Pulse Current Idm:16A; SMD Marking:STP8NK100Z; Termination Type:Through Hole; Voltage Vds Typ:1kV; Voltage Vgs Max:3.75V; Voltage Vgs Rds on Measurement:10V
element14 APAC
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube
Avnet Europe
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
Trans MOSFET N-CH 1KV 6.5A 3-Pin(3+Tab) TO-220 Tube
Avnet

Technical Specifications

Polarity N-Channel
Input Capacitance 2.18 nF
Voltage Rating (DC) 1 kV
Case / Package / Footprint TO-220
Lifecycle Status Active
RoHS Compliant
Lead-Free Status Lead Free
Packaging Tube
Current Rating 6.5 A
Number of Pins 3
Mounting Type Through Hole
Rise Time 19 ns
Breakdown Voltage [Gate to Source] -30 V (min) - 30 V (max)
Continuous Drain Current (Ids) 6.5 A
Gate Charge 73 nC
Power Dissipation 160 W
Drain to Source Voltage (Vds) 1 kV
Breakdown Voltage (Drain to Source) 1 kV
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 1.6 Ω

Documents

element14
Datasheet 13 pages 11 years ago
Future Electronics
Datasheet 13 pages 11 years ago
STMicroelectronics
Datasheet 13 pages 11 years ago
Nu Horizons
Datasheet 13 pages 11 years ago
Farnell
Datasheet 13 pages 11 years ago
Digi-Key
Datasheet 13 pages 11 years ago
Jameco
Datasheet 14 pages 10 years ago

Images

Alternate Names

ST MICRO STP8NK100Z
STM STP8NK100Z
SGS STP8NK100Z
SGS THOMSON STP8NK100Z
INMOS STP8NK100Z
SGS THOMPSON STP8NK100Z
SESCOSEM STP8NK100Z
STMICR STP8NK100Z
ST8 STP8NK100Z
STMICROE STP8NK100Z
WAFERSCALE STP8NK100Z
SGS-ATES STP8NK100Z
ST/SGS STP8NK100Z
ST MICROELECTRONICS SEMI STP8NK100Z
THOMS STP8NK100Z
ST MIC STP8NK100Z
SGST STP8NK100Z
STMICROELECTRON STP8NK100Z
WAFERSCALE INTEGRATION INC STP8NK100Z
SGS-Thomson Microelectronics STP8NK100Z
STMICROELECT STP8NK100Z
SGS THOMP STP8NK100Z
SGS/ST STP8NK100Z
FAROUDJA STP8NK100Z
STMICROEL STP8NK100Z
ST Microeletronics STP8NK100Z

Search for other parts like STP8 »