STMicroelectronics STP80PF55

P-channel 55 V, 0.016 Ohm typ, 80 A STripFET(TM) II Power MOSFET in TO-220 package

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)80 A
Current Rating-80 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time80 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance5.5 nF
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation300 W
Rds On Max18 mΩ
Resistance18 mΩ
Rise Time190 ns
Threshold Voltage-3 V
Turn-Off Delay Time165 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)-55 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP80PF55.

Newark
Datasheet16 pages18 years ago
TME
Datasheet16 pages18 years ago
element14
Datasheet13 pages18 years ago
DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP80PF55.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP80PF55 provided by its distributors.

P-channel 55 V, 0.016 Ohm typ, 80 A STripFET(TM) II Power MOSFET in TO-220 package
Transistor STP80PF55 P-Channel MOSFET 55 Volt 80 Amp TO-220
P-channel 55 V 18 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220
Trans MOSFET P-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube
P Channel Mosfet, -55V, -80A, To-220; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP80PF55
55 V, 80 A, 0.016 OHM TO-220 STRIPFET II P-CHANNEL POWER MOSFET Power Field-Effect Transistor, 80A I(D), 55V, 0.018ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: -80A; Drain Source Voltage Vds: -55V; On Resistance Rds(on): 0.018ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 300W; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Id Max: -80A; Current Temperature: 25°C; Full Power Rating Temperature: 25°C; Lead Spacing: 2.54mm; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Pin Format: 1 g; 2 d/tab; 3 s; Voltage Vds Typ: -55V; Voltage Vgs Max: 3V; Voltage Vgs Rds on Measurement: -10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)80 A
Current Rating-80 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time80 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance5.5 nF
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation300 W
Rds On Max18 mΩ
Resistance18 mΩ
Rise Time190 ns
Threshold Voltage-3 V
Turn-Off Delay Time165 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)-55 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP80PF55.

Newark
Datasheet16 pages18 years ago
TME
Datasheet16 pages18 years ago
element14
Datasheet13 pages18 years ago
DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant