STMicroelectronics STP7NK80ZFP

Transistor N-Channel MOSFET; 800V; 800V; 30V; 1, 8Ohm; 5, 2A; 30W; -55°C ~ 150°C; ;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)5.2 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance1.8 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.138 nF
Max Operating Temperature150 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation30 W
Rds On Max1.8 Ω
Resistance1.8 Ω
Rise Time12 ns
Schedule B8541290080
Threshold Voltage3.75 V
Turn-Off Delay Time45 ns
Turn-On Delay Time20 ns
Dimensions
Height9.3 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP7NK80ZFP.

Factory Futures
Datasheet17 pages18 years ago
Upverter
Datasheet17 pages18 years ago
TME
Datasheet17 pages18 years ago
element14
Datasheet18 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Mouser
Datasheet18 pages18 years ago
LCSC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-29.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP7NK80ZFP.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP7NK80ZFP provided by its distributors.

Transistor N-Channel MOSFET; 800V; 800V; 30V; 1,8Ohm; 5,2A; 30W; -55°C ~ 150°C;;
N-channel 800 V, 1.5 Ohm typ., 5.2 A Zener-protected SuperMESH Power MOSFET in a TO-220FP package
Trans MOSFET N-CH 800V 5.2A 3-Pin(3+Tab) TO-220FP Tube
MSP430F563x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR -40 to 85
5.2 A 800 V 1.8 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.2A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipat
Power Field-Effect Transistor, 5.2A I(D), 800V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP7NK80ZFP.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)5.2 A
Drain to Source Breakdown Voltage800 V
Drain to Source Resistance1.8 Ω
Drain to Source Voltage (Vdss)800 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.138 nF
Max Operating Temperature150 °C
Max Power Dissipation30 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation30 W
Rds On Max1.8 Ω
Resistance1.8 Ω
Rise Time12 ns
Schedule B8541290080
Threshold Voltage3.75 V
Turn-Off Delay Time45 ns
Turn-On Delay Time20 ns
Dimensions
Height9.3 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP7NK80ZFP.

Factory Futures
Datasheet17 pages18 years ago
Upverter
Datasheet17 pages18 years ago
TME
Datasheet17 pages18 years ago
element14
Datasheet18 pages18 years ago
iiiC
Datasheet17 pages18 years ago
Mouser
Datasheet18 pages18 years ago
LCSC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant