STMicroelectronics STP75NF75

N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation300 W
Rds On Max11 mΩ
Resistance11 mΩ
Rise Time100 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time66 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)75 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP75NF75.

Factory Futures
Datasheet16 pages18 years ago
STMicroelectronics
Datasheet16 pages18 years ago
element14
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
TME
Datasheet16 pages18 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+16.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP75NF75.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP75NF75 provided by its distributors.

N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220AB Tube
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0095ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation
Power Field-Effect Transistor, 80A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 9.5 / Gate-Source Voltage V = 20 / Fall Time ns = 30 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 66 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 45

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 75NF75
  • STP75NF75.
  • STP75NF75..

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight9.071847 g
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation300 W
Rds On Max11 mΩ
Resistance11 mΩ
Rise Time100 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time66 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)75 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP75NF75.

Factory Futures
Datasheet16 pages18 years ago
STMicroelectronics
Datasheet16 pages18 years ago
element14
Datasheet16 pages18 years ago
DigiKey
Datasheet16 pages18 years ago
iiiC
Datasheet16 pages18 years ago
TME
Datasheet16 pages18 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant