STMicroelectronics STP55NF06L

N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)55 A
Current Rating55 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Operating Temperature175 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Nominal Vgs1.7 V
Number of Elements1
Power Dissipation95 W
Rds On Max17 mΩ
Resistance18 mΩ
Rise Time100 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP55NF06L.

element14 APAC
Datasheet15 pages18 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+1061%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP55NF06L.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP55NF06L provided by its distributors.

N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package
N-Channel 60 V 18 mOhm STripFET™ II Power MosFet - TO-220
Trans MOSFET N-CH 60V 55A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 55A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 60V, 55A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 55A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.014ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 55NF06L
  • STP55NF-06L
  • STP55NF06L.
  • STP55NF06L..

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)55 A
Current Rating55 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Operating Temperature175 °C
Max Power Dissipation80 W
Min Operating Temperature-55 °C
Nominal Vgs1.7 V
Number of Elements1
Power Dissipation95 W
Rds On Max17 mΩ
Resistance18 mΩ
Rise Time100 ns
Schedule B8541290080
Threshold Voltage1.7 V
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP55NF06L.

element14 APAC
Datasheet15 pages18 years ago
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant