STMicroelectronics
STP21NM60N

N-channel 600V - 0.19Ohm - 17A TO-220/FP/D2/I2PAK/TO-247

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
STP21NM60N Yes ··
Ewing Components
STP21NM60N 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
STP21NM60N Contact ·· USD 5.91 5.91 5.91 5.91
TransparentC
STP21NM60N Contact Send RFQ »
North Star Micro
STP21NM60N Contact ··

Descriptions

MOSFET N-CH 600V 17A TO-220 - STP21NM60N
iiiC
N-channel 600V - 0.19Ohm - 17A TO-220/FP/D2/I2PAK/TO-247
STMicroelectronics

Technical Specifications

Drain to Source Voltage (Vds) 600 V
Rise Time 15 ns
Breakdown Voltage (Drain to Source) 600 V
Case / Package / Footprint TO-220
Mounting Type Through Hole
RoHS Compliant
Current Rating 17 A
Voltage Rating (DC) 600 V
Power Dissipation 140 W
Lifecycle Status Obsolete
Polarity N-Channel
Breakdown Voltage [Gate to Source] -25 V (min) - 25 V (max)
Gate Charge 66.6 nC
Lead-Free Status Lead Free
Packaging Tube
Drain to Source Resistance (on) (Rds) 190 mΩ
Input Capacitance 1.95 nF
Continuous Drain Current (Ids) 17 A

Documents

Digi-Key
Datasheet 16 pages 19 years ago
iiiC
Datasheet 18 pages 11 years ago
Mouser
Datasheet 18 pages 11 years ago

Alternate Names

ST MICRO STP21NM60N
STM STP21NM60N
SGS STP21NM60N
SGS THOMSON STP21NM60N
INMOS STP21NM60N
SGS THOMPSON STP21NM60N
SESCOSEM STP21NM60N
STMICR STP21NM60N
STMICROE STP21NM60N
ST8 STP21NM60N
WAFERSCALE STP21NM60N
SGS-ATES STP21NM60N
ST/SGS STP21NM60N
ST MICROELECTRONICS SEMI STP21NM60N
THOMS STP21NM60N
ST MIC STP21NM60N
SGST STP21NM60N
STMICROELECTRON STP21NM60N
WAFERSCALE INTEGRATION INC STP21NM60N
SGS-Thomson Microelectronics STP21NM60N
STMICROELECT STP21NM60N
SGS THOMP STP21NM60N
SGS/ST STP21NM60N
FAROUDJA STP21NM60N
STMICROEL STP21NM60N
ST Microeletronics STP21NM60N

Search for other parts like STP21 »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »