STMicroelectronics STP140NF75

N-channel 75V - 0.0065 Ohm -120A TO-220 Stripfet II Mosfet
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Current Rating120 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time90 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5 nF
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation310 W
Rds On Max7.5 mΩ
Resistance7.5 mΩ
Rise Time140 ns
Threshold Voltage4 V
Turn-Off Delay Time130 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)75 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP140NF75.

Newark
Datasheet18 pages18 years ago
TME
Datasheet18 pages13 years ago
iiiC
Datasheet18 pages18 years ago
Nu Horizons
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-15.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP140NF75.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP140NF75 provided by its distributors.

N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
N-Channel 75 V 7.5 mO Flange Mount STripFET™III Power MosFet - TO-220
Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB Tube
MOSFET N-Ch 75V 120A UltraFET III TO220
MOSFET, N CH, 75V, 120A, TO220; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe
Power Field-Effect Transistor, 120A I(D), 75V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP140NF75.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)120 A
Current Rating120 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)75 V
Element ConfigurationSingle
Fall Time90 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5 nF
Max Operating Temperature175 °C
Max Power Dissipation310 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation310 W
Rds On Max7.5 mΩ
Resistance7.5 mΩ
Rise Time140 ns
Threshold Voltage4 V
Turn-Off Delay Time130 ns
Turn-On Delay Time30 ns
Voltage Rating (DC)75 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP140NF75.

Newark
Datasheet18 pages18 years ago
TME
Datasheet18 pages13 years ago
iiiC
Datasheet18 pages18 years ago
Nu Horizons
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant