STMicroelectronics STP12PF06

P-Channel 60V - 0.18 Ohm - 12A TO-220 STripFET(TM) II POWER MOSFET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current Rating-12 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance850 pF
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs3.4 V
Number of Elements1
Power Dissipation60 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time40 ns
TerminationThrough Hole
Threshold Voltage3.4 V
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)-60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP12PF06.

element14 APAC
Datasheet10 pages19 years ago
Future Electronics
Datasheet10 pages19 years ago
STMicroelectronics
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago
Nu Horizons
Datasheet8 pages23 years ago
iiiC
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP12PF06.

Descriptions

Descriptions of STMicroelectronics STP12PF06 provided by its distributors.

P-Channel 60V - 0.18 Ohm - 12A TO-220 STripFET(TM) II POWER MOSFET
Trans MOSFET P-CH 60V 12A 3-Pin(3+Tab) TO-220
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:12A; On Resistance, Rds(on):0.2ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
MOSFET P CH 60V 12A TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.18ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.4V; Power Dissipation Pd: 60W; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Id Max: 12A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Through Hole; Transistor Type: Power MOSFET; Voltage Vds Typ: 60V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP12PF06.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current Rating-12 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance850 pF
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs3.4 V
Number of Elements1
Power Dissipation60 W
Rds On Max200 mΩ
Resistance200 mΩ
Rise Time40 ns
TerminationThrough Hole
Threshold Voltage3.4 V
Turn-Off Delay Time40 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)-60 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP12PF06.

element14 APAC
Datasheet10 pages19 years ago
Future Electronics
Datasheet10 pages19 years ago
STMicroelectronics
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago
Nu Horizons
Datasheet8 pages23 years ago
iiiC
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant