STMicroelectronics STP12NM50

STP12 Series N-Channel 550 V 0.35 Ohm MDmesh™ Power MosFet - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
STP12NM50 7,000 Buy Now »
USD
1.26 1.26 1.26
Avnet
STP12NM50 0 ··
USD
1.13 1.11 1.03 1.03 1.03
Newark
89K1609 980 Buy Now »
USD
3.35 3.07 2.83 2.63 2.46
Future Electronics
STP12NM50 636 Buy Now »
USD
1.41 1.32 1.01 1.01
Digi-Key
497-2666-5-ND 0 ··
USD
1.26 1.26
Farnell
1291980 1,156 Buy Now »
GBP
2.71 2.71 1.56 1.21 1.07
element14 APAC
1291980 1,092 Buy Now »
SGD
5.50 4.59 3.46 2.62 2.62
Rutronik
TMOSP6960 0 ··
EUR
1.63 1.57
Avnet Europe
STP12NM50 0 ··
EUR
4.66 4.66 1.69 1.43 1.33
Avnet Asia
STP12NM50 0 ··
USD
2.50 1.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
STMI-0047612 8,696 Buy Now »
USD
1.47 1.04 0.966
Chip One Stop Global
C1S730200795391 577 Buy Now »
JPY
352.00 331.00 248.00 211.00 211.00
EarthTron
STP12NM50 221 ··
STLAA.com
STP12NM50 1,016 ··
JieJie Electronics
STP12NM50 10,000 ··
Ewing Components
STP12NM50 39,688 Send RFQ »
Abacus Technologies
STP12NM50 2,666 ··
MCM Electronics
115-STP12NM50 13 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Distrelec
STP12NM50 620 Buy Now »
EUR
3.41 3.28 2.81 2.81 2.81
TME
STP12NM50 142 Buy Now »
USD
1.40 1.22 1.08 0.940 0.940
RS Components 2
4192197 54 Buy Now »
GBP
2.49 2.25 1.86 1.22 1.22
9206682 50 Buy Now »
GBP
0.891 0.891 0.891
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
STP12NM50 Contact Send RFQ »
North Star Micro
STP12NM50 Contact ··
SemiconductorPLUS
STP12NM50 Contact ··
XS Micro
STP12NM50 Contact ··

Descriptions

N-CH 500V 12A 350mOhm TO220-3
Rutronik
MOSFET [ST] STP12NM50 MOSFET
Distrelec
N-Channel 500V - 0.30 Ohm - 12A TO-220 MDmesh(TM) POWER MOSFET
STMicroelectronics
STP12 Series N-Channel 550 V 0.35 Ohm MDmesh™ Power MosFet - TO-220
Future Electronics
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220 Tube
Chip One Stop Japan
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:550V; Continuous Drain Current, Id:12A; On Resistance, Rds(on):0.35ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
Newark
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:550V; On Resistance Rds(on):350mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:400mJ; Capacitance Ciss Typ:1000pF; Current Iar:6A; Current Id Max:12A; Package / Case:TO-220; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulse Current Idm:48A; Termination Type:Through Hole; Voltage Vds:550V; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
element14 APAC
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:12A; Resistance, Rds On:0.35ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220; Termination Type:Through Hole; Avalanche Single Pulse Energy Eas:400mJ; Current Iar:6A; Current, Idm Pulse:48A; Power, Pd:160W; Typ Capacitance Ciss:1000pF; Voltage, Vds:550V; Voltage, Vds Max:550V; Voltage, Vgs Max:30V; Voltage, Vgs th Max:5V; Voltage, Vgs th Min:3V
Farnell
MOSFET N-CH 500V 12A TO-220
Digi-Key
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220 Tube
Verical
MOSFET N-Channel 500V 12A TO220
RS Components
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220 Tube
Avnet Asia
Transistor: N-MOSFET; unipolar; 500V; 12A; 160W; TO220
TME
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220 Tube
Avnet

Technical Specifications

Breakdown Voltage (Drain to Source) 500 V
REACH SVHC Compliance No SVHC
Packaging Tube
Drain to Source Resistance (on) (Rds) 350 mΩ
RoHS Compliant
Current Rating 12 A
Voltage Rating (DC) 500 V
Drain to Source Voltage (Vds) 550 V
Case / Package / Footprint TO-220
Breakdown Voltage [Gate to Source] -30 V (min) - 30 V (max)
Number of Pins 3
Mounting Type Through Hole
Continuous Drain Current (Ids) 12 A
Lifecycle Status Active
Lead-Free Status Lead Free
Rise Time 10 ns
Polarity N-Channel
Power Dissipation 160 W

Documents

Nu Horizons
Datasheet 17 pages 11 years ago
STMicroelectronics
Datasheet 17 pages 11 years ago
Farnell
Datasheet 17 pages 11 years ago
Digi-Key
Datasheet 17 pages 11 years ago
Sierra IC
Datasheet 14 pages 11 years ago
iiiC
Datasheet 17 pages 11 years ago
Jameco
Datasheet 18 pages 10 years ago
B+D Enterprises
Datasheet 10 pages 14 years ago

Images

Alternate Names

ST MICRO STP12NM50
STM STP12NM50
SGS STP12NM50
SGS THOMSON STP12NM50
INMOS STP12NM50
SGS THOMPSON STP12NM50
SESCOSEM STP12NM50
STMICR STP12NM50
ST8 STP12NM50
STMICROE STP12NM50
WAFERSCALE STP12NM50
SGS-ATES STP12NM50
ST/SGS STP12NM50
ST MICROELECTRONICS SEMI STP12NM50
THOMS STP12NM50
ST MIC STP12NM50
SGST STP12NM50
STMICROELECTRON STP12NM50
WAFERSCALE INTEGRATION INC STP12NM50
SGS-Thomson Microelectronics STP12NM50
STMICROELECT STP12NM50
SGS THOMP STP12NM50
SGS/ST STP12NM50
FAROUDJA STP12NM50
STMICROEL STP12NM50
ST Microeletronics STP12NM50

Search for other parts like STP12 »