STMicroelectronics STP11NK50ZFP

N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
STP11NK50ZFP 156 Buy Now »
USD
0.769 0.769 0.769
STP11NK50ZFP 11,700 Buy Now »
USD
1.31 1.31 1.31
Arrow
STP11NK50ZFP 156 Buy Now »
USD
0.879 0.824 0.756 0.634 0.634
Avnet
STP11NK50ZFP 0 ··
USD
1.40 1.38 1.28 1.28 1.28
Digi-Key
497-5973-5-ND 631 Buy Now »
USD
1.75 1.57 1.26 0.858 0.858
Mouser
511-STP11NK50ZFP 285 Buy Now »
USD
1.83 1.48 1.18 0.858 0.709
Newark 2
57P1851 0 ··
USD
2.94 2.65 2.10 1.41 1.28
26M3669 45 Buy Now »
USD
2.02 1.71 1.21 0.935 0.865
Future Electronics
STP11NK50ZFP 1,000 Buy Now »
USD
1.67 1.29 1.29
Farnell
9935525 633 Buy Now »
GBP
1.12 1.12 0.750 0.657 0.607
element14 APAC
9935525 494 Buy Now »
SGD
2.87 2.32 1.85 1.35 1.25
Rutronik
TMOSP7434 166 Buy Now »
EUR
0.948 0.933 0.902
Avnet Europe
STP11NK50ZFP 4,950 Buy Now »
EUR
1.11 0.743 0.637
Avnet Asia
STP11NK50ZFP 0 ··
USD
1.18 0.592
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200476070 156 Buy Now »
JPY
190.00 110.00 110.00 110.00
Epart123
STP11NK50ZFP 850 ··
USD
0.348 0.348
Chip One Stop Global
C1S730200189271 32 Buy Now »
JPY
199.00 148.00 148.00 148.00
EarthTron
STP11NK50ZFP 7,025 ··
B+D Enterprises
STP11NK50ZFP 91 Buy Now »
USD
1.90 1.70 1.30 1.30 1.30
JieJie Electronics
STP11NK50ZFP 10,000 ··
Abacus Technologies
STP11NK50ZFP 1,171 ··
Ewing Components
STP11NK50ZFP 8,930 Send RFQ »
Distrelec
STP11NK50ZFP 986 Buy Now »
EUR
1.86 1.69 1.37 1.37 1.37
RS Components
4862177 175 Buy Now »
GBP
1.22 0.824 0.790 0.790
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
STP11NK50ZFP Contact ··
Touchstone Systems
STP11NK50ZFP Contact Send RFQ »
XS Micro
STP11NK50ZFP Contact ··
SemiconductorPLUS
STP11NK50ZFP Contact ··

Descriptions

N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP
Future Electronics
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:500V; On Resistance Rds(on):520mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:10A; On State resistance @ Vgs = 10V:520mohm; Package / Case:TO-220FP; Power Dissipation Pd:30W; Power Dissipation Pd:30W; Pulse Current Idm:40A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC
MOSFET, N, TO-220FP; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:10A; Resistance, Rds On:0.52ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.75V; Case Style:TO-220FP; ;RoHS Compliant: Yes
Newark
MOSFET N-Channel 500V 10A TO220FP
RS Components
STMICROELECTRONICS STP11NK50ZFP MOSFETS
Avnet
MOSFET, N, TO-220FP; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:10A; On State Resistance:0.52ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.75V; Case Style:TO-220FP; Termination Type:Through Hole; Current, Idm Pulse:40A; On state resistance @ Vgs = 10V:0.52ohm; Power Dissipation Pd:30W; Voltage, Rds Measurement:10V; Voltage, Vds Max:500V; Transistor Case Style:TO-220FP
Farnell
MOSFET N-CH 500V 10A TO-220FP
Digi-Key
MOSFET [ST] STP11NK50ZFP MOSFET
Distrelec
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
Chip One Stop Japan
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
Chip One Stop Global
N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STMicroelectronics
N-CH 500V 10A 520mOhm TO220FP
Rutronik
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
Avnet Asia
STP11NK50ZFP - ST Micro MOSFET, N-Channel, TO-220ML case
B+D Enterprises
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
Verical

Technical Specifications

Continuous Drain Current (Ids) 10 A
Number of Pins 3
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lifecycle Status Active
Power Dissipation 30 W
RoHS Compliant
Polarity N-Channel

Documents

STMicroelectronics
Datasheet 16 pages 11 years ago
element14 APAC
Datasheet 16 pages 11 years ago
Nu Horizons
Datasheet 16 pages 11 years ago
Datasheet 17 pages 11 years ago
Farnell
Datasheet 15 pages 11 years ago
iiiC
Datasheet 16 pages 11 years ago

Images

Alternate Names

ST MICRO STP11NK50ZFP
STM STP11NK50ZFP
SGS STP11NK50ZFP
SGS THOMSON STP11NK50ZFP
INMOS STP11NK50ZFP
SGS THOMPSON STP11NK50ZFP
SESCOSEM STP11NK50ZFP
STMICR STP11NK50ZFP
ST8 STP11NK50ZFP
STMICROE STP11NK50ZFP
WAFERSCALE STP11NK50ZFP
SGS-ATES STP11NK50ZFP
ST/SGS STP11NK50ZFP
ST MICROELECTRONICS SEMI STP11NK50ZFP
THOMS STP11NK50ZFP
ST MIC STP11NK50ZFP
SGST STP11NK50ZFP
STMICROELECTRON STP11NK50ZFP
WAFERSCALE INTEGRATION INC STP11NK50ZFP
SGS-Thomson Microelectronics STP11NK50ZFP
STMICROELECT STP11NK50ZFP
SGS THOMP STP11NK50ZFP
SGS/ST STP11NK50ZFP
FAROUDJA STP11NK50ZFP
STMICROEL STP11NK50ZFP
ST Microeletronics STP11NK50ZFP

Search for other parts like STP11 »