STMicroelectronics STP10NK80ZFP

N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220FP package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
STP10NK80ZFP 3,000 Buy Now »
USD
0.905 0.905
STP10NK80ZFP 400 Buy Now »
USD
1.47 1.47 1.47
STP10NK80ZFP 2,000 Buy Now »
USD
1.75 1.75 1.75
Arrow
STP10NK80ZFP 400 Buy Now »
USD
1.46 1.22 1.22
Avnet
STP10NK80ZFP 0 ··
USD
2.05 2.01 1.86 1.86 1.86
Digi-Key
497-5972-5-ND 637 Buy Now »
USD
3.04 2.73 2.24 1.61 1.61
Newark
26M3664 76 Buy Now »
USD
3.47 2.93 2.07 1.61 1.49
Mouser
511-STP10NK80ZFP 27 Buy Now »
USD
3.03 2.58 2.23 1.60 1.39
Future Electronics
STP10NK80ZFP 850 Buy Now »
USD
2.13 1.89 1.89
Farnell
9803025 390 Buy Now »
GBP
1.93 1.93 1.44 1.12 1.02
element14 APAC
9803025 186 Buy Now »
SGD
4.90 4.18 3.61 2.59 2.25
Wuhan P&S
STP10NK80ZFP 139 Buy Now »
USD
1.000 1.000 1.000 1.000 1.000
Avnet Europe
STP10NK80ZFP 900 Buy Now »
EUR
1.75 1.48 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200476052 400 Buy Now »
JPY
154.00 152.00 152.00
Epart123
STP10NK80ZFP 300 ··
USD
1.07 1.07
Chip One Stop Global
C1S730200476052 5,000 Buy Now »
JPY
208.00 114.00
Quest
STP10NK80ZFP 21 Buy Now »
USD
4.50 2.25 2.25 2.25 2.25
EarthTron
STP10NK80ZFP 6,189 ··
B+D Enterprises
STP10NK80ZFP 129 Buy Now »
USD
3.95 3.42 2.90 2.90 2.90
STLAA.com
STP10NK80ZFP 1,260 ··
JieJie Electronics
STP10NK80ZFP 8,957 ··
Abacus Technologies
STP10NK80ZFP 323 ··
Ewing Components
STP10NK80ZFP 39,688 Send RFQ »
MCM Electronics
115-STP10NK80ZFP 1 Buy Now »
USD
2.68 2.68 2.68 2.68 2.68
TME
STP10NK80ZFP 61 Buy Now »
USD
1.19 1.02 0.910 0.810 0.810
RS Components
6875273 576 Buy Now »
GBP
1.80 1.49 1.49 1.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
STP10NK80ZFP Contact ··
North Star Micro
STP10NK80ZFP Contact ··
Touchstone Systems
STP10NK80ZFP Contact Send RFQ »
TransparentC
STP10NK80ZFP Contact ··
XS Micro
STP10NK80ZFP Contact ··
SemiconductorPLUS
STP10NK80ZFP Contact ··

Descriptions

800V,0.78Ohm,9A,N-CHANNEL Power MOSFET
Wuhan P&S
MOSFET N-Ch 800V 9A SuperMESH TO220FP
RS Components
Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube
Chip One Stop Global
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220FP package
STMicroelectronics
N-Channel 800 V 0.9 O SuperMESH Power MosFet - TO-220FP
Future Electronics
Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube
Verical
N CHANNEL MOSFET, 800V, 9A TO-220FP
Newark
MOSFET N-CH 800V 9A TO-220FP
Digi-Key
Power MOSFET Transistors N-Ch 800 Volt 9 Amp
Mouser
Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube
Chip One Stop Japan
Transistor: N-MOSFET; unipolar; 800V; 9A; 40W; TO220FP
TME
Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube
Avnet
MOSFET, N, TO-220FP
element14 APAC
MOSFET, N, TO-220FP
Farnell

Technical Specifications

Breakdown Voltage [Gate to Source] -30 V (min) - 30 V (max)
Continuous Drain Current (Ids) 9 A
Lifecycle Status Active
Mounting Type Through Hole
Polarity N-Channel
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 800 V
Packaging Tube
Number of Pins 3
Drain to Source Resistance (on) (Rds) 900 mΩ
Power Dissipation 40 W
RoHS Compliant
REACH SVHC Compliance No SVHC
Breakdown Voltage (Drain to Source) 800 V

Documents

Arrow
Datasheet 17 pages 5 years ago
Farnell
Datasheet 15 pages 11 years ago
STMicroelectronics
Datasheet 15 pages 11 years ago
Datasheet 17 pages 5 years ago
Mouser
Datasheet 15 pages 11 years ago
Components Direct
Datasheet 84 pages 7 years ago
iiiC
Datasheet 17 pages 5 years ago
Nu Horizons
Datasheet 30 pages 11 years ago
Onlinecomponents.com
Datasheet 15 pages 11 years ago

Images

Alternate Names

ST MICRO STP10NK80ZFP
STM STP10NK80ZFP
SGS STP10NK80ZFP
SGS THOMSON STP10NK80ZFP
INMOS STP10NK80ZFP
SGS THOMPSON STP10NK80ZFP
SESCOSEM STP10NK80ZFP
STMICR STP10NK80ZFP
ST8 STP10NK80ZFP
STMICROE STP10NK80ZFP
WAFERSCALE STP10NK80ZFP
SGS-ATES STP10NK80ZFP
ST/SGS STP10NK80ZFP
ST MICROELECTRONICS SEMI STP10NK80ZFP
THOMS STP10NK80ZFP
ST MIC STP10NK80ZFP
SGST STP10NK80ZFP
STMICROELECTRON STP10NK80ZFP
WAFERSCALE INTEGRATION INC STP10NK80ZFP
SGS-Thomson Microelectronics STP10NK80ZFP
STMICROELECT STP10NK80ZFP
SGS THOMP STP10NK80ZFP
SGS/ST STP10NK80ZFP
FAROUDJA STP10NK80ZFP
STMICROEL STP10NK80ZFP
ST Microeletronics STP10NK80ZFP

Search for other parts like STP10 »