STMicroelectronics STP10NK60Z

N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)10 A
Current Rating10 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance750 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.37 nF
Max Operating Temperature150 °C
Max Power Dissipation115 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation115 W
Rds On Max750 mΩ
Resistance750 mΩ
Rise Time20 ns
Threshold Voltage3.75 V
Turn-Off Delay Time55 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NK60Z.

element14 APAC
Datasheet19 pages18 years ago
Future Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet19 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago
Sierra IC
Datasheet16 pages22 years ago

Inventory History

3 month trend:
-36.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STP10NK60Z.

Related Parts

Descriptions

Descriptions of STMicroelectronics STP10NK60Z provided by its distributors.

N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
Transistor N-Channel MOSFET; 600V; 30V; 750mOhm; 10A; 115W; -55°C ~ 150°C;;
N-Channel 600 V 0.75 Ohm Flange Mount SuperMESH™ Power MosFet - TO-220
Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220AB Tube
Mosfet, N, To-220; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:10A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Power Dissipation:115W Rohs Compliant: Yes |Stmicroelectronics STP10NK60Z

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP10NK60Z.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)10 A
Current Rating10 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance750 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.37 nF
Max Operating Temperature150 °C
Max Power Dissipation115 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation115 W
Rds On Max750 mΩ
Resistance750 mΩ
Rise Time20 ns
Threshold Voltage3.75 V
Turn-Off Delay Time55 ns
Turn-On Delay Time20 ns
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NK60Z.

element14 APAC
Datasheet19 pages18 years ago
Future Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet19 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago
Sierra IC
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant