STMicroelectronics STN93003

Trans Gp Bjt PNP 400V 1.5A 1600MW 4-PIN(3+TAB) SOT-223 T/r / Trans PNP 400V 1.5A SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-400 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-10 V
hFE Min16
Max Breakdown Voltage400 V
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation1.6 W
Schedule B8541290080
Dimensions
Height1.8 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN93003.

Future Electronics
Datasheet11 pages18 years ago
Datasheet11 pages18 years ago
element14
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STN93003.

Related Parts

Descriptions

Descriptions of STMicroelectronics STN93003 provided by its distributors.

Trans Gp Bjt PNP 400V 1.5A 1600MW 4-PIN(3+TAB) SOT-223 T/r / Trans PNP 400V 1.5A SOT-223
High voltage fast-switching pnp power transistor
400V 1.6W 16@350mA,5V 1.5A PNP SOT-223-4 Bipolar Transistors - BJT ROHS
STMICROELECTRONICS - STN93003 - Bipolar (BJT) Single Transistor, PNP, -400 V, 1.6 W, -1.5 A, 25 hFE
Power Bipolar, PNP, null, -mA, SOT-223, Tape and Reel
STMicroelectronics SCT
Transistor, PNP, 400V, 1A, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-400V; Transition Frequency ft:-; Power Dissipation
Transistor Polarity = PNP / Configuration = Complementary / Continuous Collector Current (Ic) A = 1.5 / Collector-Emitter Voltage (Vceo) V = 400 / DC Current Gain (hFE) = 16 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 1.6 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1
TRANSISTOR, PNP, 400V, 1A, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -400V; Transition Frequency ft: -; Power Dissipation Pd: 1.6W; DC Collector Current: -1.5A; DC Current Gain hFE: 25hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): -500mV; Continuous Collector Current Ic Max: -1.5mA; Current Ic Continuous a Max: -500mA; Current Ic hFE: -1A; Hfe Min: 4; No. of Transistors: 1; Power Dissipation Ptot Max: 1.6W; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-400 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-10 V
hFE Min16
Max Breakdown Voltage400 V
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation1.6 W
Schedule B8541290080
Dimensions
Height1.8 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN93003.

Future Electronics
Datasheet11 pages18 years ago
Datasheet11 pages18 years ago
element14
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant