STMicroelectronics STN4NF20L

N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time10.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance150 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation3.3 W
Rds On Max1.5 Ω
Resistance1.5 Ω
Rise Time2 ns
Schedule B8541290080
Threshold Voltage2 V
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN4NF20L.

element14 APAC
Datasheet12 pages18 years ago
TME
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+6.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STN4NF20L.

Related Parts

Descriptions

Descriptions of STMicroelectronics STN4NF20L provided by its distributors.

N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package
200 V, 1 A, 1.1 OHM, SOT-223 LOW GATE CHARGE STRIPFET II N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 1A I(D), 200V, 1.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 200V 1A 4-Pin(3+Tab) SOT-223 T/R
MOSFET, N-CH, 200V, 1A, SOT-223-4; Transistor Polarity:N Channel; Continuous Drain Current Id:1A; Source Voltage Vds:200V; On Resistance
MOSFET, N-CH, 200V, 1A, SOT-223-4; Transistor Polarity: N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 1.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 3.3W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: StripFET II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STN4NF20L.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance1.1 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time10.4 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance150 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation3.3 W
Rds On Max1.5 Ω
Resistance1.5 Ω
Rise Time2 ns
Schedule B8541290080
Threshold Voltage2 V
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN4NF20L.

element14 APAC
Datasheet12 pages18 years ago
TME
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant