STMicroelectronics STN2NF10

N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
STN2NF10 80,000 Buy Now »
USD
0.217
Arrow 2
STN2NF10**MULT1 1,090 Buy Now »
STN2NF10 28,000 Buy Now »
USD
0.248
Verical 2
STN2NF10 40,000 Buy Now »
USD
0.141
STN2NF10 28,000 Buy Now »
USD
0.288
Digi-Key 3
497-8023-1-ND 14,466 Buy Now »
USD
0.650 0.575 0.439 0.279 0.279
497-8023-6-ND 14,466 Buy Now »
USD
0.650 0.575 0.439 0.279 0.279
497-8023-2-ND 12,000 Buy Now »
USD
0.228
Newark 2
88K0266 1,872 Buy Now »
USD
0.669 0.558 0.413 0.328 0.328
57P1524 0 ··
USD
0.390
Mouser
511-STN2NF10 4,452 Buy Now »
USD
0.630 0.524 0.338 0.270 0.219
Future Electronics
STN2NF10 0 ··
USD
0.480 0.480 0.465 0.390 0.390
Farnell
9935460 724 Buy Now »
GBP
0.614 0.614 0.521 0.224 0.209
element14 APAC 2
9935460 251 Buy Now »
SGD
0.986 0.820 0.529 0.423 0.416
9935460RL 251 Buy Now »
SGD
0.986 0.820 0.529 0.423 0.416
Avnet Europe
STN2NF10 4,000 Buy Now »
EUR
0.231
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200475901 52,000 Buy Now »
JPY
18.70
EarthTron
STN2NF10 4,927 ··
NAC Semi
STN2NF10 0 ··
Ewing Components
STN2NF10 10,130 Send RFQ »
Abacus Technologies
STN2NF10 122,528 ··
RS Components 2
4862149 1,025 Buy Now »
GBP
0.106 0.098 0.092 0.092
9206642 4,000 Buy Now »
GBP
0.133
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
STN2NF10 Contact Send RFQ »
North Star Micro
STN2NF10 Contact ··
XS Micro
STN2NF10 Contact ··
SemiconductorPLUS
STN2NF10 Contact ··

Descriptions

MOSFET N-CH 100V 2.4A SOT-223
Digi-Key
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:2A; On Resistance, Rds(on):0.23ohm; Package/Case:SOT-223; Termination Type:SMD; Current, Idm pulse:8A; Drain-Source Breakdown Voltage:100V ;RoHS Compliant: Yes
Newark
N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package
STMicroelectronics
Trans MOSFET N-CH 100V 2.4A 4-Pin(3+Tab) SOT-223 T/R
Chip One Stop Japan
Power MOSFET Transistors N-Ch 100 Volt 2 Amp
Mouser
MOSFET, N, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:2A; Resistance, Rds On:0.26ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:SOT-223; Termination Type:SMD; Current, Idm Pulse:8A; Power, Pd:2.5W; Resistance, Rds on @ Vgs = 10V:0.26ohm; SMD Marking:STN2NF10; Voltage, Rds Measurement:10V; Voltage, Vds Max:100V
Farnell
STMICROELECTRONICS STN2NF10
Avnet
MOSFET N-Channel 100V 2.4A SOT223
RS Components
MOSFET, N, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):260mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:3.3W; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:2A; On State resistance @ Vgs = 10V:260mohm; Package / Case:SOT-223; Power Dissipation Pd:2.5W; Power Dissipation Pd:3.3W; Pulse Current Idm:8A; SMD Marking:STN2NF10; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
element14 APAC
STN2NF10 Series N-Channel 100 V 0.26 Ohm STripFET II Power MosFet SMT -SOT-223
Future Electronics
Trans MOSFET N-CH 100V 2.4A 4-Pin(3+Tab) SOT-223 T/R
Verical

Technical Specifications

Breakdown Voltage (Drain to Source) 100 V
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 260 mΩ
Polarity N-Channel
Number of Pins 4
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 100 V
Case / Package / Footprint SOT-223
Mounting Type Surface Mount
Continuous Drain Current (Ids) 2 A
Power Dissipation 3.3 W
REACH SVHC Compliance No SVHC
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Voltage Rating (DC) 100 V
Lifecycle Status Active
RoHS Compliant
Current Rating 2 A

Documents

Farnell
Datasheet 13 pages 11 years ago
Future Electronics
Datasheet 13 pages 11 years ago
STMicroelectronics
Datasheet 13 pages 11 years ago
iiiC
Datasheet 13 pages 11 years ago
Mouser
Datasheet 12 pages 11 years ago

Images

Alternate Names

ST MICRO STN2NF10
STM STN2NF10
SGS STN2NF10
SGS THOMSON STN2NF10
INMOS STN2NF10
SGS THOMPSON STN2NF10
SESCOSEM STN2NF10
STMICR STN2NF10
ST8 STN2NF10
STMICROE STN2NF10
WAFERSCALE STN2NF10
SGS-ATES STN2NF10
ST/SGS STN2NF10
ST MICROELECTRONICS SEMI STN2NF10
THOMS STN2NF10
ST MIC STN2NF10
SGST STN2NF10
STMICROELECTRON STN2NF10
WAFERSCALE INTEGRATION INC STN2NF10
SGS-Thomson Microelectronics STN2NF10
STMICROELECT STN2NF10
SGS THOMP STN2NF10
SGS/ST STN2NF10
FAROUDJA STN2NF10
STMICROEL STN2NF10
ST Microeletronics STN2NF10

Search for other parts like STN2 »