STMicroelectronics STMPS2252TTR

STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Current Rating500 mA
Drain to Source Resistance105 mΩ
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs2
On-State Resistance105 mΩ
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current0 A
Output Voltage5 V
PackagingDigi-Reel®
Resistance115 MΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time5 ms
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2252TTR.

Newark
Datasheet42 pages14 years ago
SHENGYU ELECTRONICS
Datasheet42 pages14 years ago

Inventory History

3 month trend:
-19.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STMPS2252TTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STMPS2252TTR provided by its distributors.

STMPS2252 Series 5.5 V 115 mOhm Enhanced Dual Channel Power Switches - MSOP-8
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin MSOP T/R
Cut Tape (CT) STMPS2252 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 3mm 5.5V 5ms 500mA
POWER LOAD SWITCH, 5V, MSOP-8; Power Load Switch Type:High Side; Input Voltage:5V; Current Limit:500mA; On State Resistance:0.12ohm; No. of Pins:8Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Current Rating500 mA
Drain to Source Resistance105 mΩ
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs2
On-State Resistance105 mΩ
Operating Supply Voltage5.5 V
Output ConfigurationHigh Side
Output Current0 A
Output Voltage5 V
PackagingDigi-Reel®
Resistance115 MΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time5 ms
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2252TTR.

Newark
Datasheet42 pages14 years ago
SHENGYU ELECTRONICS
Datasheet42 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant