STMicroelectronics STM8S105C6T6

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width8 b
Density256 kb
EEPROM Memory Size1 kB
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation443 mW
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters10
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os38
Number of Programmable I/O38
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105C6T6.

SHENGYU ELECTRONICS
Datasheet121 pages8 years ago
Newark
Datasheet124 pages11 years ago
Datasheet99 pages10 years ago
Components Direct
Datasheet127 pages13 years ago
Farnell
Datasheet127 pages14 years ago
element14
Datasheet99 pages14 years ago
element14 APAC
Datasheet121 pages8 years ago
iiiC
Datasheet124 pages11 years ago
Arrow Electronics
Datasheet124 pages12 years ago
Arrow.cn
Datasheet67 pages14 years ago

Inventory History

3 month trend:
-49.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8S105C6T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8S105C6T6 provided by its distributors.

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STM8S Series 2 kB RAM 32 kB Flash 38 I/O Surface Mount Microcontroller - LQFP-48
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Lqfp-48; Product Range:Stm8S Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:48Pins; Mcu Case Style:Lqfp; No. Of I/O S:38I/O S; Mpu Core Size:8Bitrohs Compliant: Yes |Stmicroelectronics STM8S105C6T6
8-bit MCU; 32kB-FLASH; 1kB-EEPROM; 2kB-RAM; 38 I/O; 2,95V~5,5V; 16MHz; A/D; UART; SPI; TWI; -40°C ~ 85°C;; Equivalent: STM8S105C6T6TR;
Device Core = STM8 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105C6T6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Bus Width8 b
Density256 kb
EEPROM Memory Size1 kB
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation443 mW
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters10
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os38
Number of Programmable I/O38
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105C6T6.

SHENGYU ELECTRONICS
Datasheet121 pages8 years ago
Newark
Datasheet124 pages11 years ago
Datasheet99 pages10 years ago
Components Direct
Datasheet127 pages13 years ago
Farnell
Datasheet127 pages14 years ago
element14
Datasheet99 pages14 years ago
element14 APAC
Datasheet121 pages8 years ago
iiiC
Datasheet124 pages11 years ago
Arrow Electronics
Datasheet124 pages12 years ago
Arrow.cn
Datasheet67 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant