STMicroelectronics STM8S003K3T6CTR

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Bus Width8 b
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters4
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os28
Number of Programmable I/O28
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003K3T6CTR.

SHENGYU ELECTRONICS
Datasheet103 pages7 years ago
STMicroelectronics
Datasheet100 pages11 years ago
Newark
Datasheet103 pages8 years ago
Upverter
Datasheet103 pages5 years ago
Future Electronics
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago

Inventory History

3 month trend:
-28.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8S003K3T6CTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8S003K3T6CTR provided by its distributors.

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R / IC MCU 8BIT 8KB FLASH 32LQFP
Microcontroller, 8-Bit, FLASH, STM8S CPU, 16MHz, CMOS, PQFP32
MCU, 8BIT, STM8, 16MHZ, LQFP-32; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 28I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.95V; Supply Voltage Max: 5.5V; MCU Family: STM8; MCU Series: STM8S; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017); Controller Family/Series: STM8S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S003K3T6C/TR
  • STM8S003K3T6CTR.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold, Tin
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Bus Width8 b
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters4
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os28
Number of Programmable I/O28
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003K3T6CTR.

SHENGYU ELECTRONICS
Datasheet103 pages7 years ago
STMicroelectronics
Datasheet100 pages11 years ago
Newark
Datasheet103 pages8 years ago
Upverter
Datasheet103 pages5 years ago
Future Electronics
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant