STMicroelectronics STM8S003K3T6C

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
Data Bus Width8 b
Data Rate8 Mbps
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters4
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os28
Number of Programmable I/O28
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003K3T6C.

Newark
Datasheet100 pages11 years ago
Datasheet103 pages8 years ago
Datasheet103 pages8 years ago
SHENGYU ELECTRONICS
Datasheet103 pages7 years ago
STMicroelectronics
Datasheet99 pages12 years ago
Farnell
Datasheet99 pages12 years ago
Upverter
Datasheet103 pages5 years ago

Inventory History

3 month trend:
+9.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM8S003K3T6C.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM8S003K3T6C provided by its distributors.

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 28 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller, 8-Bit, FLASH, STM8S CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray
Mcu, 8Bit, 16Mhz, Lqfp-32; Product Range:Stm8 Family Stm8S Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:16Mhz; Program Memory Size:8Kb; No. Of Pins:32Pins; Ic Case/Package:Lqfp; No. Of I/O S:28I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S003K3T6C
8-bit MCU; 8kB-FLASH; 128B-EEPROM; 1kB-RAM; 28 I/O; 2,95V~5,5V; 16MHz; A/D; UART; SPI; TWI; -40°C ~ 85°C;; Equivalent: STM8S003K3T6CTR;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
Data Bus Width8 b
Data Rate8 Mbps
EEPROM Memory Size128 B
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current5 µA
Number of A/D Converters4
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os28
Number of Programmable I/O28
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.45 mm
Length7.2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003K3T6C.

Newark
Datasheet100 pages11 years ago
Datasheet103 pages8 years ago
Datasheet103 pages8 years ago
SHENGYU ELECTRONICS
Datasheet103 pages7 years ago
STMicroelectronics
Datasheet99 pages12 years ago
Farnell
Datasheet99 pages12 years ago
Upverter
Datasheet103 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant