STMicroelectronics STM811SW16F

STM8011 Series 2.93 V 140 ms Surface Mount Reset Circuit - SOT143-4

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
STM811SW16F 6,000 Buy Now »
USD
0.124
STM811SW16F 3,000 Buy Now »
USD
0.195
Arrow 2
STM811SW16F**MULT1 1,552 Buy Now »
STM811SW16F 3,000 Buy Now »
USD
0.180
Avnet
STM811SW16F 0 ··
USD
0.210
Digi-Key 3
497-3348-1-ND 335 Buy Now »
USD
0.570 0.491 0.367 0.222 0.222
497-3348-6-ND 335 Buy Now »
USD
0.570 0.491 0.367 0.222 0.222
497-3348-2-ND 0 ··
USD
0.184
Newark 2
97J2750 1,838 Buy Now »
USD
0.586 0.489 0.362 0.287 0.287
57P1497 0 ··
USD
0.209
Mouser
511-STM811SW16F 12,038 Buy Now »
USD
0.550 0.458 0.279 0.216 0.171
Future Electronics
STM811SW16F 0 ··
USD
0.177 0.177 0.177 0.171 0.171
Farnell 2
8690529RL 1,838 Buy Now »
GBP
0.853 0.544 0.421 0.281 0.217
8690529 1,838 Buy Now »
GBP
0.853 0.544 0.421 0.281 0.217
element14 APAC 2
8690529 1,838 Buy Now »
SGD
0.890 0.741 0.452 0.361 0.361
8690529RL 1,838 Buy Now »
SGD
0.890 0.741 0.452 0.361 0.361
Rutronik
ICSPR7162 0 ··
EUR
Avnet Europe
STM811SW16F 6,000 Buy Now »
EUR
0.205
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200475743 3,000 Buy Now »
JPY
21.00
Quest
STM811SW16F 6,600 Buy Now »
USD
1.000 0.500 0.300 0.200 0.125
Area51
STM811SW16F 861 ··
USD
0.250 0.250 0.250 0.250 0.250
NetSource Technology
STM811SW16F 2,282 ··
EarthTron
STM811SW16F 950 ··
ChipNet
STM811SW16F 704 Buy Now »
USD
0.290 0.290 0.175 0.150 0.150
STLAA.com
STM811SW16F 3,058 ··
JieJie Electronics
STM811SW16F 11,268 ··
Ewing Components
STM811SW16F 22,000 Send RFQ »
Abacus Technologies
STM811SW16F 18,501 ··
RS Components
6248371 2,780 Buy Now »
GBP
0.306 0.243 0.186 0.186
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
STM811SW16F Contact ··
USD
0.549 0.549 0.549
North Star Micro
STM811SW16F Contact ··
Touchstone Systems
STM811SW16F Contact Send RFQ »
Chip 1 Exchange
STM811SW16F Contact ··
XS Micro
STM811SW16F Contact ··
SemiconductorPLUS
STM811SW16F Contact ··

Descriptions

IC MPU RESET CIRC 2.93V SOT143-4
Digi-Key
Processor Supervisor 2.93V 3V/3.3V/5V SOT-143
ChipNet
Active Low, Push-Pull
STMicroelectronics
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Verical
MPU LOW RESET 2.93V, SOT-143-4, 811
element14 APAC
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Chip One Stop Japan
MPU LOW RESET 2.93V, SOT-143-4, 811
Farnell
RESET CIRCUIT, SOT-145-4, FULL REEL
Newark
Supervisory Integrated Circuits 2.93V Reset 140ms
Mouser
STM8011 Series 2.93 V 140 ms Surface Mount Reset Circuit - SOT143-4
Future Electronics
IC MPU RESET CIRC 2.93V SOT143-4 - STM811SW16F
iiiC
SUPERVISOR 2,93V 6µA SOT143-4L
Rutronik
Reset circuit SOT143 STM811SW16F
RS Components
Processor Supervisor 2.93V 15uA 4-Pin (3+Tab) SOT-143 T/R
North Star Micro
STMICROELECTRONICS STM811SW16F
Avnet

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 320 mW
Case / Package / Footprint SOT-143
Supply Current 7 µA
Input Voltage (DC) 7 V
Supply Voltage (DC) 1.2 V (min)
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Threshold Voltage 2.93 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 4

Documents

element14
Datasheet 21 pages 6 years ago
element14 APAC
Datasheet 21 pages 6 years ago
Farnell
Datasheet 18 pages 12 years ago
Nu Horizons
Datasheet 18 pages 12 years ago
Newark
Datasheet 18 pages 12 years ago
iiiC
Datasheet 21 pages 6 years ago

Images

Alternate Names

ST MICRO STM811SW16F
STM STM811SW16F
SGS STM811SW16F
SGS THOMSON STM811SW16F
INMOS STM811SW16F
SGS THOMPSON STM811SW16F
SESCOSEM STM811SW16F
STMICR STM811SW16F
ST8 STM811SW16F
STMICROE STM811SW16F
WAFERSCALE STM811SW16F
SGS-ATES STM811SW16F
ST/SGS STM811SW16F
ST MICROELECTRONICS SEMI STM811SW16F
THOMS STM811SW16F
ST MIC STM811SW16F
SGST STM811SW16F
STMICROELECTRON STM811SW16F
WAFERSCALE INTEGRATION INC STM811SW16F
SGS-Thomson Microelectronics STM811SW16F
STMICROELECT STM811SW16F
SGS THOMP STM811SW16F
SGS/ST STM811SW16F
FAROUDJA STM811SW16F
STMICROEL STM811SW16F
ST Microeletronics STM811SW16F

Search for other parts like STM811 »