STMicroelectronics STM6719TGWB6F

Processor Supervisor 3.075V/1.11V 0.8V to 5.5V 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Power Dissipation675 mW
Max Supply Current35 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current35 µA
Number of Elements3
Number of Outputs1
Number of Voltages Monitored3
Operating Supply Current35 µA
Output Current20 mA
Output Voltage300 mV
Overvoltage Threshold1.14 V
Power Dissipation675 mW
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.075 V
TypeMulti-Voltage Supervisor
Undervoltage Threshold1.08 V
Watchdog TimerNo
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6719TGWB6F.

Newark
Datasheet30 pages12 years ago
Augswan
Datasheet30 pages12 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet30 pages14 years ago
iiiC
Datasheet30 pages12 years ago
DigiKey
Datasheet27 pages17 years ago

Inventory History

3 month trend:
+68.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM6719TGWB6F.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM6719TGWB6F provided by its distributors.

Processor Supervisor 3.075V/1.11V 0.8V to 5.5V 6-Pin SOT-23 T/R
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
STM6719 Series 1.11V/3.075V/Adj 210ms Triple Ultra Low Voltage Supervisor-SOT23
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
ROHS3Compliant Tape & Reel (TR) STM6719 Multi-Voltage Supervisor supervisor 3.3V 2.9mm 140ms Minimum 675mW
VOLT RESET TRIPLE OD, SMD, SOT-23-6; Threshold Voltage: 3.075V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low; Digital IC Case: SOT-23; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Power Dissipation675 mW
Max Supply Current35 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current35 µA
Number of Elements3
Number of Outputs1
Number of Voltages Monitored3
Operating Supply Current35 µA
Output Current20 mA
Output Voltage300 mV
Overvoltage Threshold1.14 V
Power Dissipation675 mW
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.075 V
TypeMulti-Voltage Supervisor
Undervoltage Threshold1.08 V
Watchdog TimerNo
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6719TGWB6F.

Newark
Datasheet30 pages12 years ago
Augswan
Datasheet30 pages12 years ago
Farnell
Datasheet29 pages16 years ago
Datasheet30 pages14 years ago
iiiC
Datasheet30 pages12 years ago
DigiKey
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant