STMicroelectronics STM6315SDW13F

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-143-4
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage2.98 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.87 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current2 µA
Output Current20 mA
Output Voltage400 mV
Overvoltage Threshold2.98 V
PackagingCut Tape
Power Dissipation320 mW
ResetActive Low
Reset Timeout112 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.87 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6315SDW13F.

Components Direct
Datasheet21 pages17 years ago
Future Electronics
Datasheet21 pages17 years ago
Verical
Datasheet21 pages17 years ago
iiiC
Datasheet21 pages17 years ago

Inventory History

3 month trend:
+44.24%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.664
Stock
1,590,649
1,533,640
Authorized Distributors
10
8
Case/Package
SOT-143-4
SOT-143-4
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
112 ms
112 ms
Undervoltage Threshold
2.87 V
2.58 V
Overvoltage Threshold
2.98 V
2.68 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM6315SDW13F.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM6315SDW13F provided by its distributors.

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
MP RESET, OPEN DRAIN, 2.93V, SOT-143-3; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-143; No. of Pins: 4Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
Number of Inputs Monitored = 1 / Reset Type = Manual / Reset Delay Time ns = 500 / Output Type = Open Drain / Voltage Threshold V = 2.93 / Supply Current uA = 1.5 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-143 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 2.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 320

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-143-4
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage2.98 V
Max Supply Current15 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.87 V
Min Supply Voltage1 V
Nominal Supply Current15 µA
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current2 µA
Output Current20 mA
Output Voltage400 mV
Overvoltage Threshold2.98 V
PackagingCut Tape
Power Dissipation320 mW
ResetActive Low
Reset Timeout112 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.87 V
Watchdog TimerNo
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6315SDW13F.

Components Direct
Datasheet21 pages17 years ago
Future Electronics
Datasheet21 pages17 years ago
Verical
Datasheet21 pages17 years ago
iiiC
Datasheet21 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant