STMicroelectronics STM32MP157AAA3

MPU STM32MP157 RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Bus Width32 b
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels2
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels6
Number of I/Os176
Number of PWM Channels6
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels5
RAM Size708 kB
Schedule B8542310000
Dimensions
Height1.27 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157AAA3.

STMicroelectronics SCT
Datasheet251 pages5 years ago
Future Electronics
Datasheet261 pages2 years ago

Inventory History

3 month trend:
-32.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32MP157AAA3.

Descriptions

Descriptions of STMicroelectronics STM32MP157AAA3 provided by its distributors.

MPU STM32MP157 RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 448-Pin LFBGA Tube
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 448-Pin LFBGA Tray
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA448
STMICROELECTRONICS - STM32MP157AAA3 - Microprocessor Cortex STM32 Family STM32MP1 Series, 32bit, 128KB, 650MHz, 1.18V to 1.25V, LFBGA-448
Mpu, 32Bit, Cortex-A7/Cortex-M4 , Lfbga; Product Range:Stm32 Family Stm32Mp1 Series Microprocessor; No. Of Cpu Cores:2Cores; Program Memory Size:128Kb; Ic Case/Package:Lfbga; No. Of Pins:448Pins; Supply Voltage Min:1.18V Rohs Compliant: Yes |Stmicroelectronics STM32MP157AAA3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Data Bus Width32 b
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory TypeDDR3
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters2
Number of ADC Channels2
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels6
Number of I/Os176
Number of PWM Channels6
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels5
RAM Size708 kB
Schedule B8542310000
Dimensions
Height1.27 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157AAA3.

STMicroelectronics SCT
Datasheet251 pages5 years ago
Future Electronics
Datasheet261 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant