STMicroelectronics STM32L476VCT6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB OTG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size256 kB
Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current30 nA
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os82
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels3
RAM Size128 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476VCT6.

SHENGYU ELECTRONICS
Datasheet232 pages8 years ago
STMicroelectronics
Datasheet213 pages8 years ago
Augswan
Datasheet270 pages5 years ago
TME
Datasheet270 pages4 years ago
Farnell
Datasheet229 pages8 years ago
Upverter
Datasheet229 pages8 years ago

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L476VCT6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L476VCT6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash, LCD, USB OTG
MCU 32-Bit STM32 ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
256KB 1.71V~3.6V ARM Cortex-M4 80MHz 82 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100
STMICROELECTRONICS STM32L476VCT6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M4, 80 MHz, 256 KB, 128 KB, 100 Pins, LQFP
Mcu, 32Bit, Cortex-M4, 80Mhz, Lqfp-100; Product Range:Stm32 Family Stm32L4 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:128Kb; No. Of Rohs Compliant: Yes |Stmicroelectronics STM32L476VCT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM Cortex-M4
Flash Memory Size256 kB
Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current30 nA
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os82
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels3
RAM Size128 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476VCT6.

SHENGYU ELECTRONICS
Datasheet232 pages8 years ago
STMicroelectronics
Datasheet213 pages8 years ago
Augswan
Datasheet270 pages5 years ago
TME
Datasheet270 pages4 years ago
Farnell
Datasheet229 pages8 years ago
Upverter
Datasheet229 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant