STMicroelectronics STM32L476RET6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate5 Mbps
Flash Memory Size512 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, MMC, SD, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current30 nA
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476RET6.

Newark
Datasheet232 pages8 years ago
Datasheet229 pages8 years ago
STMicroelectronics
Datasheet213 pages8 years ago
Upverter
Datasheet103 pages9 years ago
Augswan
Datasheet270 pages5 years ago
TME
Datasheet270 pages4 years ago

Inventory History

3 month trend:
-3.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L476RET6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L476RET6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG
MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
512KB 1.71V~3.6V ARM Cortex-M4 80MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64
Product Range:stm32 Family Stm32L4 Series Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:64Pins; Mcu Case Style:lqfp Rohs Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = CAN / Interfaces = I²C / Interfaces = SAI / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 14 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L476RET6.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Data Rate5 Mbps
Flash Memory Size512 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, MMC, SD, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current30 nA
Number of ADC Channels16
Number of Channels16
Number of D/A Converters2
Number of I2C Channels3
Number of I/Os51
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.45 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L476RET6.

Newark
Datasheet232 pages8 years ago
Datasheet229 pages8 years ago
STMicroelectronics
Datasheet213 pages8 years ago
Upverter
Datasheet103 pages9 years ago
Augswan
Datasheet270 pages5 years ago
TME
Datasheet270 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant