STMicroelectronics STM32L452RET6P

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size512 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.05 V
Nominal Supply Current30 nA
Number of A/D Converters1
Number of ADC Channels16
Number of D/A Converters1
Number of I2C Channels4
Number of I/Os52
Number of PWM Channels20
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels1
Number of USART Channels3
Number of USB Channels1
RAM Size160 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RET6P.

element14 APAC
Datasheet210 pages6 years ago
Future Electronics
Datasheet215 pages5 years ago
SHENGYU ELECTRONICS
Datasheet212 pages5 years ago

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L452RET6P.

Descriptions

Descriptions of STMicroelectronics STM32L452RET6P provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
Ciiva Crawler
MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
STM32L Series 512 KB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M4F, 80MHZ, LQFP-64; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 160KB; No. of Pins: 64Pins; MCU
MCU, ARM CORTEX-M4F, 80MHZ, LQFP-64; Product Range:STM32 Family STM32L4 Series Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:80MHz; Program Memory Size:512KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size512 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.05 V
Nominal Supply Current30 nA
Number of A/D Converters1
Number of ADC Channels16
Number of D/A Converters1
Number of I2C Channels4
Number of I/Os52
Number of PWM Channels20
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels1
Number of USART Channels3
Number of USB Channels1
RAM Size160 kB
Schedule B8542310000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RET6P.

element14 APAC
Datasheet210 pages6 years ago
Future Electronics
Datasheet215 pages5 years ago
SHENGYU ELECTRONICS
Datasheet212 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant