STMicroelectronics STM32L431KCU6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size256 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Nominal Supply Current10 nA
Number of ADC Channels10
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os26
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels1
Number of USART Channels2
RAM Size64 kB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431KCU6.

SHENGYU ELECTRONICS
Datasheet200 pages7 years ago
element14 APAC
Datasheet207 pages6 years ago

Inventory History

3 month trend:
+3.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L431KCU6.

Descriptions

Descriptions of STMicroelectronics STM32L431KCU6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 32Pins; MCU
Mcu, Arm Cortex-M4, 80Mhz, Ufqfpn-32; Product Range:Arm Cortex-M4 Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; No. Of Pins:32Pins; No. Of I/O S:26I/O S Rohs Compliant: Yes |Stmicroelectronics STM32L431KCU6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Flash Memory Size256 kB
Frequency80 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.55 V
Nominal Supply Current10 nA
Number of ADC Channels10
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os26
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels1
Number of USART Channels2
RAM Size64 kB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431KCU6.

SHENGYU ELECTRONICS
Datasheet200 pages7 years ago
element14 APAC
Datasheet207 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant