STMicroelectronics STM32L152QDH6

Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins132
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size12 kB
Flash Memory Size384 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation333 mW
Max Supply Voltage3.6 V
Memory Size384 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 nA
Number of Channels39
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os109
Number of Programmable I/O109
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size48 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152QDH6.

SHENGYU ELECTRONICS
Datasheet154 pages8 years ago
STMicroelectronics
Datasheet126 pages11 years ago
Newark
Datasheet150 pages10 years ago
Datasheet154 pages9 years ago
Datasheet151 pages9 years ago
element14 APAC
Datasheet140 pages11 years ago
Farnell
Datasheet152 pages9 years ago
Upverter
Datasheet140 pages11 years ago
Future Electronics
Datasheet140 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L152QDH6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L152QDH6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp
MCU 32-bit STM32L ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UF-BGA Tray
STMICROELECTRONICS STM32L152QDH6 MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132
Ultra-low-power 32-bit MCU Arm Cortex-M3 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA132
STM32L Series 384 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller-UFBGA-132
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageBGA
Number of Pins132
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size12 kB
Flash Memory Size384 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation333 mW
Max Supply Voltage3.6 V
Memory Size384 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 nA
Number of Channels39
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os109
Number of Programmable I/O109
Number of SPI Channels3
Number of Timers/Counters1
Number of UART Channels2
Number of USART Channels3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
RAM Size48 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152QDH6.

SHENGYU ELECTRONICS
Datasheet154 pages8 years ago
STMicroelectronics
Datasheet126 pages11 years ago
Newark
Datasheet150 pages10 years ago
Datasheet154 pages9 years ago
Datasheet151 pages9 years ago
element14 APAC
Datasheet140 pages11 years ago
Farnell
Datasheet152 pages9 years ago
Upverter
Datasheet140 pages11 years ago
Future Electronics
Datasheet140 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant