STMicroelectronics STM32L082KZU6

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, AES
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
EEPROM Memory Size6 kB
Flash Memory Size192 kB
Frequency32 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of A/D Converters1
Number of ADC Channels10
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os23
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels4
Number of USB Channels1
RAM Size20 kB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L082KZU6.

STMicroelectronics
Datasheet119 pages7 years ago
Datasheet105 pages8 years ago
Augswan
Datasheet129 pages4 years ago
Newark
Datasheet121 pages6 years ago
Upverter
Datasheet122 pages5 years ago
SHENGYU ELECTRONICS
Datasheet119 pages7 years ago

Inventory History

3 month trend:
-1.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L082KZU6.

Descriptions

Descriptions of STMicroelectronics STM32L082KZU6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, AES
ARM®Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH32
Microcontroller STM32L082KZ; 32bit ARM CortexM0+; 32MHz; FLASH 192kB; SRAM 20kB; USB; DAC; COMP; 1.8-3.6V; -40+85deg.C; UFQFPN32
MCU, 32BIT, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. of Pins: 32Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
Ambient Temperature Range High125 °C
EEPROM Memory Size6 kB
Flash Memory Size192 kB
Frequency32 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size192 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of A/D Converters1
Number of ADC Channels10
Number of Channels10
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os23
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels4
Number of USB Channels1
RAM Size20 kB
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L082KZU6.

STMicroelectronics
Datasheet119 pages7 years ago
Datasheet105 pages8 years ago
Augswan
Datasheet129 pages4 years ago
Newark
Datasheet121 pages6 years ago
Upverter
Datasheet122 pages5 years ago
SHENGYU ELECTRONICS
Datasheet119 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant