STMicroelectronics STM32L052R8T6

Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of ADC Channels16
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052R8T6.

element14 APAC
Datasheet136 pages8 years ago
Future Electronics
Datasheet122 pages10 years ago
STMicroelectronics
Datasheet50 pages10 years ago
Upverter
Datasheet131 pages9 years ago
Augswan
Datasheet143 pages6 years ago
Newark
Datasheet130 pages9 years ago
Datasheet134 pages8 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Inventory History

3 month trend:
+157%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L052R8T6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L052R8T6 provided by its distributors.

Ultra-low-power 32-bit MCU RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP64
Ultra-low power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32L Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:64Pins; Mcu Rohs Compliant: Yes |Stmicroelectronics STM32L052R8T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size2 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation444 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current290 nA
Number of ADC Channels16
Number of D/A Converters1
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of SPI Channels2
Number of Timers/Counters4
Number of USART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052R8T6.

element14 APAC
Datasheet136 pages8 years ago
Future Electronics
Datasheet122 pages10 years ago
STMicroelectronics
Datasheet50 pages10 years ago
Upverter
Datasheet131 pages9 years ago
Augswan
Datasheet143 pages6 years ago
Newark
Datasheet130 pages9 years ago
Datasheet134 pages8 years ago
SHENGYU ELECTRONICS
Datasheet144 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant