STMicroelectronics STM32H750XBH6

MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 265-Pin TFBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size128 kB
Frequency400 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current4 µA
Number of A/D Converters3
Number of ADC Channels36
Number of Channels36
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels2
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels1
RAM Size1 MB
Schedule B8542310000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750XBH6.

Augswan
Datasheet201 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Inventory History

3 month trend:
+43.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32H750XBH6.

Descriptions

Descriptions of STMicroelectronics STM32H750XBH6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 265-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PBGA265
128KB 1.62V~3.6V ARM-MSeries 480MHz 168 TFBGA-265 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32 Series 128 kB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller -TFBGA240+25
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128KBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
Ciiva Crawler
MCU, 32BIT, 400MHZ, TFBGA-240; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 128KB; RAM Memory Size: 1MB; No. of Pins: 240P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32H750XBH6.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Flash Memory Size128 kB
Frequency400 MHz
InterfaceCAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current4 µA
Number of A/D Converters3
Number of ADC Channels36
Number of Channels36
Number of D/A Converters2
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os168
Number of PWM Channels2
Number of SPI Channels6
Number of Timers/Counters2
Number of UART Channels4
Number of USART Channels4
Number of USB Channels1
RAM Size1 MB
Schedule B8542310000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750XBH6.

Augswan
Datasheet201 pages5 years ago
SHENGYU ELECTRONICS
Datasheet252 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant